TE Connectivity 1054868-1

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountBulkhead
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Depth9.5 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1054868-1.

Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet24 pages16 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet5 pages11 years ago
TE Connectivity
Technical Drawing1 page2 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page12 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+21.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1054868-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1054868-1 provided by its distributors.

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper
Straight 50Ohms RF Adapter SMA Socket to SMA Socket 0 - 18GHz | TE Connectivity 1054868-1
Rf/Coaxial Adapter, Sma Jack-Sma Jack; Connector Type:Sma Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:Sma; Convert From Gender:Jack; Convert To Coax Type:Sma; Convert To Gender:Jack; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1054868-1.
ADAPTOR, SMA JACK, SMA JACK, STRAIGHT; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Im; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1054868-1.

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountBulkhead
Technical
Connector TypeCoaxial, SMA
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Depth9.5 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1054868-1.

Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet24 pages16 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet5 pages11 years ago
TE Connectivity
Technical Drawing1 page2 years ago
Master Electronics
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet1 page12 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago