Molex 105450-0101

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0101
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins24
Number of Terminals24
PlatingGold
Technical
Connector TypeUSB
FeaturesShielded
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Circuits24
Number of Contacts24
Number of Ports1
Number of Rows2
OrientationRight Angle
Schedule B8536695050
ShieldingShielded
TerminationSolder
USB StandardUSB 3.1
Voltage Rating30 V
Dimensions
Height3.44 mm
Length8.94 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 105450-0101.

Molex
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
Datasheet2 pages1 year ago
TME
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Newark
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-14.60%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 105450-0101.

Related Parts

Descriptions

Descriptions of Molex 105450-0101 provided by its distributors.

USB Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn USB 3.1 Type C F 24 POS Solder RA SMD 24 Terminal 1 Port USB 3.1 T/R
USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles.
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, Gold (Au) Flash over 0.76µm Palladium Nickel Plating
USB CONN, 3.1, USB TYPE C, RCPT, SURFACE; USB Connector Type:USB Type C; USB Standard:USB 3.1; Gender:Receptacle; No. of Positions:24Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:105450 Series; SVHC:No SVHC (15-Jan-2019)
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Gull Wing Terminal / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105450-0101.
  • 1054500101
  • 1054500101.

Technical Specifications

Physical
Case/Package0101
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins24
Number of Terminals24
PlatingGold
Technical
Connector TypeUSB
FeaturesShielded
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Circuits24
Number of Contacts24
Number of Ports1
Number of Rows2
OrientationRight Angle
Schedule B8536695050
ShieldingShielded
TerminationSolder
USB StandardUSB 3.1
Voltage Rating30 V
Dimensions
Height3.44 mm
Length8.94 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 105450-0101.

Molex
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet3 pages8 years ago
Datasheet2 pages1 year ago
TME
Datasheet2 pages1 year ago
Upverter
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages8 years ago
Newark
Datasheet3 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago