Molex 105384-0003

Connector Accessories 1POS Spring Clip Stainless Steel Gold Finish Solder Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MaterialStainless Steel
MountSurface Mount
PlatingGold
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Contacts1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Molex 105384-0003.

Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page9 years ago
Upverter
Datasheet1 page4 years ago
Technical Drawing5 pages8 years ago

Inventory History

3 month trend:
-0.03%

Supply Chain

Country of OriginCN

Engineering Resources

View Evaluation kits and Reference designs for Molex 105384-0003.

Descriptions

Descriptions of Molex 105384-0003 provided by its distributors.

Connector Accessories 1POS Spring Clip Stainless Steel Gold Finish Solder Embossed T/R
Connector Accessory, Spring Clip, Mobile Devices |Molex 105384-0003
Kinked Ribs, Closed Tip Spring Clip, 2.00mm Width, 0.50µm Gold (Au) Plating, 0.30mm - 0.55mm Working Range (Height)
Kinked RibsClosed Tip Spring Clip2.00mm Width0.30-0.55mm
SPRING CLIP, KINKED RIBS, 0.55MM HEIGHT
SPRING CONTACT 0.30MM - 0.55MM H
SPRING CLIP, KINKED RIBS, 0.55MM HEIGHT; Accessory Type:Spring Clip; For Use With:Mobile Devices; Product Range:105384 Series; SVHC:No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053840003
  • 1053840003.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MaterialStainless Steel
MountSurface Mount
PlatingGold
Technical
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Contacts1
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Molex 105384-0003.

Farnell
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page9 years ago
Upverter
Datasheet1 page4 years ago
Technical Drawing5 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago