Weidmuller 1053660000

WEIDMULLER 1053660000 Jumper (Busbar), Cross-Connector, Terminals, 2 Ways, 5.1 mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
MaterialNylon
Technical
Current Rating32 A
GenderMale
Max Current Rating32 A
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
Voltage Rating0 V
Dimensions
Height18 mm
Length9.1 mm
Pitch5.1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1053660000.

element14 APAC
Datasheet2 pages16 years ago
Datasheet5 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet5 pages9 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
TME
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-9.58%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1053660000.

Related Parts

Descriptions

Descriptions of Weidmuller 1053660000 provided by its distributors.

WEIDMULLER 1053660000 Jumper (Busbar), Cross-Connector, Terminals, 2 Ways, 5.1 mm
Terminal Block Jumper, 2Way, 5.1Mm; Accessory Type:Jumper; For Use With:Modular Terminals; No. Of Positions:2Positions; Pitch Spacing:5.1Mm; Product Range:- Rohs Compliant: Yes |Weidmuller 1053660000
Weidmuller Terminal Cross Connector, Series: W Series, Screwed Construction Style, 2 Poles, For Use With: W-Series Modular Terminal, Polyamide, 9.1 mm L x 7 mm W x 18 mm H
Klippon Connect with clamping yoke Technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon Connect provides a proven response to a range of different requirements.
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 2 / Length mm = 9.1 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053660000.
  • 1053660000..

Technical Specifications

Physical
ColorYellow
MaterialNylon
Technical
Current Rating32 A
GenderMale
Max Current Rating32 A
Max Operating Temperature100 °C
Min Operating Temperature-50 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
Voltage Rating0 V
Dimensions
Height18 mm
Length9.1 mm
Pitch5.1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1053660000.

element14 APAC
Datasheet2 pages16 years ago
Datasheet5 pages7 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet5 pages9 years ago
Burklin Elektronik
Datasheet3 pages6 years ago
TME
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant