TE Connectivity 1053635-1

50 Ohm SMA Plug to SMA Plug Straight RF Connector Adapter
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountFree Hanging
PlatingPassivated
Technical
Connector TypeSMA
Frequency18 GHz
GenderMale
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Depth7.9 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053635-1.

Newark
Datasheet24 pages16 years ago
Datasheet24 pages16 years ago
TE Connectivity
Technical Drawing1 page17 years ago
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Mouser
Datasheet1 page113 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1053635-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1053635-1 provided by its distributors.

50 Ohm SMA Plug to SMA Plug Straight RF Connector Adapter
Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold Over Nickel Bag
Adapter; Plug-Plug; Stainless Steel; Beryllium Copper; TFE Fluorocarbon; 18 GHz
Adapter, In Series, SMA Male Plug to SMA Male Plug, PSS, 0.882in. Body Length, Epoxy Captive Center Contact, 50Ohm, DC-18GHz
Rf/Coaxial Adapter, Sma Plug-Sma Plug; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Sma Coaxial Rohs Compliant: Yes |Amp Te Connectivity 1053635-1.
2081 0000 02 Connector Interface Adapter Type: In-Series Adapter Body Orientation: Straight Side A Interface: SMA Side A Gender: Plug Side B Interface: SMA In-Series Adapter Straight SMA Plug | Connector Adapters & Connector Saver | Part Number: 1053635-1 | Internal Number: 1053635-1 | Alias Number: 2081-0000-02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053635-1.
  • 2081-0000-02
  • 2081000002

Technical Specifications

Physical
Body MaterialStainless Steel
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialTetrafluoroethylene
MountFree Hanging
PlatingPassivated
Technical
Connector TypeSMA
Frequency18 GHz
GenderMale
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
Dimensions
Depth7.9 mm
Length22.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053635-1.

Newark
Datasheet24 pages16 years ago
Datasheet24 pages16 years ago
TE Connectivity
Technical Drawing1 page17 years ago
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Mouser
Datasheet1 page113 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages7 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago