TE Connectivity 1053634-1

50 Ohm SMA Plug to SMA Plug Straight RF Connector Adapter
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
Technical
Connector TypeSMA
Contact GenderMale
Frequency18 GHz
Impedance50 Ω
Insulation Resistance5 GΩ
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
TerminationConnector
Dimensions
Length22.3012 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053634-1.

TE Connectivity
Datasheet1 page16 years ago
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
Newark
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago
Sierra IC
Datasheet1 page0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1053634-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1053634-1 provided by its distributors.

50 Ohm SMA Plug to SMA Plug Straight RF Connector Adapter
Conn SMA Adapter PL/PL 0Hz to 18GHz 50Ohm ST Gold Over Copper Bag
Connector RF SMA AMP 1053634-1 2081-0000-00 Plug-Plug ADAP
Rf/Coaxial Adapter, Sma Plug-Sma Plug; Connector Type:Sma Coaxial; Adapter Body Style:Straight Adapter; Convert From Coax Type:Sma; Convert From Gender:Plug; Convert To Coax Type:Sma; Convert To Gender:Plug; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1053634-1.
ADAPTOR, SMA PLUG, SMA PLUG, 50OHM; Convert From Coax Type: SMA; Convert From Gender: Plug; Convert To Coax Type: SMA; Convert To Gender: Plug; Adapter Body Style: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053634-1.

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
Insulation MaterialPolytetrafluoroethylene
MountFree Hanging
Technical
Connector TypeSMA
Contact GenderMale
Frequency18 GHz
Impedance50 Ω
Insulation Resistance5 GΩ
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
SealableNo
TerminationConnector
Dimensions
Length22.3012 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1053634-1.

TE Connectivity
Datasheet1 page16 years ago
Datasheet4 pages13 years ago
Datasheet5 pages13 years ago
Newark
Datasheet2 pages16 years ago
Master Electronics
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages16 years ago
Sierra IC
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago