Molex 105310-2204

Nanofit Hdr Vt Dlr Knk 4Ckt 15Au Nat Rohs Compliant: Yes |Molex 105310-2204
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold
PlatingTin
Technical
Current Rating6.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Rows2
OrientationVertical
Schedule B8536695050
Voltage Rating300 V
Dimensions
Height10.71 mm

Documents

Download datasheets and manufacturer documentation for Molex 105310-2204.

Molex
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 105310-2204.

Descriptions

Descriptions of Molex 105310-2204 provided by its distributors.

Nanofit Hdr Vt Dlr Knk 4Ckt 15Au Nat Rohs Compliant: Yes |Molex 105310-2204
Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Tray
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable
Compliant 10.71 mm Tin Vertical 6.5 A 2 300 V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01053102204
  • 1053102204

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold
PlatingTin
Technical
Current Rating6.5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Rows2
OrientationVertical
Schedule B8536695050
Voltage Rating300 V
Dimensions
Height10.71 mm

Documents

Download datasheets and manufacturer documentation for Molex 105310-2204.

Molex
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago