Molex 1053092203

Nano-Fit Vertical Header Through Hole 2.50mm Pitch Single Row 3 Circuits with Kinked Pins 0.38
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold
PlatingTin
Technical
Current Rating6.5 A
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Rows1
OrientationVertical
Schedule B8536694040
Voltage Rating300 V
Dimensions
Height10.71 mm

Documents

Download datasheets and manufacturer documentation for Molex 1053092203.

Molex
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing5 pages4 years ago

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1053092203.

Descriptions

Descriptions of Molex 1053092203 provided by its distributors.

Nano-Fit Vertical Header Through Hole 2.50mm Pitch Single Row 3 Circuits with Kinked Pins 0.38
Conn Power HDR 3 POS 2.5mm Solder ST Thru-Hole 3 Terminal 1 Port Nano-Fit Tray
Nano-Fit 105309 ROHS3Compliant 2016 Board Guide Connector Header -40C~105C 250V 15.0muin 0.38mum
Nanofit Hdr Vt Sgl Knk 3Ckt 15Au Nat |Molex 105309-2203

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105309-2203

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold
PlatingTin
Technical
Current Rating6.5 A
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
Number of Circuits3
Number of Contacts3
Number of Rows1
OrientationVertical
Schedule B8536694040
Voltage Rating300 V
Dimensions
Height10.71 mm

Documents

Download datasheets and manufacturer documentation for Molex 1053092203.

Molex
Datasheet2 pages4 years ago
Upverter
Datasheet2 pages4 years ago
Technical Drawing5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago