Molex 105309-1204

Nano-Fit Vertical Header; Through Hole; 2.50mm; Single Row; 4 Circuit; Gold Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Current Rating6.5 A
GenderMale
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating300 V
Dimensions
Height10.71 mm

Documents

Download datasheets and manufacturer documentation for Molex 105309-1204.

Molex
Datasheet5 pages3 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages4 years ago
TME
Technical Drawing5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages7 years ago
Upverter
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-3.19%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 105309-1204.

Related Parts

Descriptions

Descriptions of Molex 105309-1204 provided by its distributors.

Nano-Fit Vertical Header; Through Hole; 2.50mm; Single Row; 4 Circuit; Gold Plating
Nano-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Nano-Fit 105309 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105309-1204.
  • 1053091204

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Current Rating6.5 A
GenderMale
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationThrough Hole
Voltage Rating300 V
Dimensions
Height10.71 mm

Documents

Download datasheets and manufacturer documentation for Molex 105309-1204.

Molex
Datasheet5 pages3 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages4 years ago
TME
Technical Drawing5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages7 years ago
Upverter
Datasheet2 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago