Chicago Miniature Lighting 1052QC5

LAMP, INDICATOR, NEON, GREEN, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Mounting Hole Dia:12.7mm; Color:G...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20M7058 1,580 Buy Now »
USD
3.52 3.52 2.96 2.38 2.27
Carlton-Bates
74676998833 178 Buy Now »
USD
3.23 3.23 3.23 3.23 3.23
Onlinecomponents.com
1052QC5 1,471 Buy Now »
USD
3.19 3.19 2.58 2.22 2.22
Master Electronics
1052QC5 1,294 ··
USD
3.19 3.19 2.58 2.22 2.22
Component Distributors Inc.
1052QC5 0 ··
Farnell
1386571 1,580 Buy Now »
GBP
4.13 4.13 3.48 2.80 2.80
element14 APAC
1386571 1,580 Buy Now »
SGD
5.09 4.47 4.47 4.47
Electro Sonic
1052QC5 1,471 Buy Now »
USD
3.38 3.38 2.73 2.35 2.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Hutch & Son
1052QC5 8 ··
USD
3.56 3.56 3.56 3.56 3.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
1052QC5 Contact Buy Now »
XS Micro
1052QC5 Contact ··

Descriptions

LAMP, INDICATOR, NEON, GREEN, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Mounting Hole Dia:12.7mm; Color:Green ;RoHS Compliant: Yes
Newark
NEON PMI W/TERM
Component Distributors Inc.
Non-Relampable Neon-Incandescent Indicator Lights
Relay Specialties
NEON PMI W/TERM
Electro Sonic
1052QC5 LIGHT/GREEN
Hutch & Son
NEON PMI W/TERM
Master Electronics
LAMP, INDICATOR, NEON, GREEN, 125V; Supp; LAMP, INDICATOR, NEON, GREEN, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Mounting Hole Dia:12.7mm; Color:Green; Terminal Type:Quick-connect
element14 APAC
Indicating Light Green Neon
Carlton-Bates
LED Uni-Color Green 2-Pin
Onlinecomponents.com
LAMP, INDICATOR, NEON, GREEN, 125V
Farnell

Technical Specifications

Color Green
Mounting Type Quick Connect
Supply Voltage (DC) 125 V
RoHS Compliant

Documents

element14
Datasheet 1 page 6 years ago
Component Distributors Inc.
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Relay Specialties
Datasheet 1 page 14 years ago
Mouser
Datasheet 1 page 10 years ago

Images

Alternate Names

CHICAGO MINIATURE 1052QC5
CHICAGO 1052QC5
CHICAGO MINI 1052QC5
CHICAGO MINIATURE LAMP 1052QC5
SLI 1052QC5
GILWAY TECHNICAL LAMP 1052QC5
CHICAGO MIN 1052QC5
CHICAGO MINATURE 1052QC5
CHICAGO MINIATURE LAMP INC 1052QC5
CHIMIN 1052QC5
CML 1052QC5
CHICAGO MINIATURE LIGHTING LLC 1052QC5
CHICAGO MINATURE LAMP 1052QC5
CHICAGO MINITURE 1052QC5
CHICAGO MIN LAMP 1052QC5
CML INNOVATIVE TECH 1052QC5
Chicago Miniture Lamp 1052QC5
D&R ASSOCIATES 1052QC5
INDUSTRIA 1052QC5
Chicago Miniature Provision 1052QC5
CH/MIN 1052QC5
CHICAGO MINIAT 1052QC5
CML (Chicago Mini) 1052QC5
CHICAGO MINILIGHT 1052QC5
Chicago Miniture Lamp (CML Innovative) 1052QC5

Search for other parts like 1052QC »