TE Connectivity 1052901-1

Conn, Rf, Sma, Amp, 1052901-1, 2052-5674-00, Solder Jack <az
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MountPanel
Technical
Connector SystemCable-to-Panel
Connector TypeSMA
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal
Schedule B8536694010
SealableNo
TerminationSolder
Dimensions
Length13.87 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052901-1.

TE Connectivity
Technical Drawing1 page18 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1052901-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1052901-1 provided by its distributors.

CONN,RF,SMA,AMP,1052901-1, 2052-5674-00,SOLDER JACK <AZ
SMA/QMA RF Connectors Product Highlights: Connector Jack Connector Type = SMA Terminate To Printed Circuit Board Without Snap-Lock
2052 5674 00; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Panel Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052901-1 .

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
MountPanel
Technical
Connector SystemCable-to-Panel
Connector TypeSMA
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal
Schedule B8536694010
SealableNo
TerminationSolder
Dimensions
Length13.87 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052901-1.

TE Connectivity
Technical Drawing1 page18 years ago
Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago