TE Connectivity 1052646-1

Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing ColorSilver
MountPanel
PlatingPassivated
Technical
Connector TypeSMA
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
Panel Mount RetentionWith
SealableNo
TerminationPress-Fit
Voltage Rating335 V
Dimensions
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052646-1.

Master Electronics
Datasheet24 pages16 years ago
Factory Futures
Technical Drawing1 page23 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 18.23
$ 21.22
$ 21.22
Stock
23,393
20,807
20,807
Authorized Distributors
7
7
7
Connector Type
SMA
SMA
SMA
Gender
Female
-
-
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Flanges, Panel
Flanges, Panel
Frequency
18 GHz
12.4 GHz
12.4 GHz
Termination
Press-Fit
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
Copper
Copper
Dielectric Material
TFE
TFE
TFE
Housing Color
Silver
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1052646-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1052646-1 provided by its distributors.

Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Panel Mount, Locking, Jack
TE; Data and Devices; Coaxial/RF Connectors; 2052 3359 02
RF COAXIAL, SMA JACK, 50 OHM, FLANGE; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:-; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052646-1 .
  • 2052-3359-02

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing ColorSilver
MountPanel
PlatingPassivated
Technical
Connector TypeSMA
Fastening TypeThreaded
Frequency18 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance10 GΩ
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
Panel Mount RetentionWith
SealableNo
TerminationPress-Fit
Voltage Rating335 V
Dimensions
Length9.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052646-1.

Master Electronics
Datasheet24 pages16 years ago
Factory Futures
Technical Drawing1 page23 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago