TE Connectivity 1051988-1

Conn SMA RCP Crimp ST Panel Mount Gold Over Copper
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingCopper, Gold
Dielectric MaterialTFE
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeSMA
Fastening TypeThreaded
GenderMale
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length32.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051988-1.

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1051988-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1051988-1 provided by its distributors.

Conn SMA RCP Crimp ST Panel Mount Gold Over Copper
SMA/QMA RF Connectors
CONN SMA JACK BLKHD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2034-8019-92

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingPassivated
Case/PackageSMA
Contact MaterialCopper
Contact PlatingCopper, Gold
Dielectric MaterialTFE
MountBulkhead, Panel, Rear Side Nut
Technical
Connector TypeSMA
Fastening TypeThreaded
GenderMale
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length32.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051988-1.

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago