Molex 105162-0001

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
PlatingGold
Technical
Connector TypeConnector
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationSolder
Dimensions
Depth7.6 mm
Length11.3 mm
Pitch1.09 mm

Documents

Download datasheets and manufacturer documentation for Molex 105162-0001.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages4 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-6.36%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 105162-0001.

Related Parts

Descriptions

Descriptions of Molex 105162-0001 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact Embossed T/R
Connector, Micro Sd, Push-Pull, 8Pos Rohs Compliant: Yes |Molex 105162-0001
Molex 105162-0001 Memory Card Connectors 1.45H Micro Sd Header With D/C Pin
CONNECTOR, MICRO SD, PUSH-PULL, 8POS; Pr; CONNECTOR, MICRO SD, PUSH-PULL, 8POS; Product Range:105162 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts
Actuation Type = Push / Pull / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105162-0001.
  • 1051620001

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialStainless Steel
MountSurface Mount
PlatingGold
Technical
Connector TypeConnector
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationSolder
Dimensions
Depth7.6 mm
Length11.3 mm
Pitch1.09 mm

Documents

Download datasheets and manufacturer documentation for Molex 105162-0001.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages4 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago