Molex 105133-0011

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount, Vertical
Number of Pins5
Number of Terminals5
PlatingGold
Technical
Connector TypeUSB
Current Rating1.8 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Rows1
OrientationVertical, Right Angle
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth4.45 mm
Height6.95 mm
Length8 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Molex 105133-0011.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Technical Drawing1 page11 years ago
TME
Datasheet1 page9 years ago
element14 APAC
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing1 page7 years ago
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-47.38%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 105133-0011.

Descriptions

Descriptions of Molex 105133-0011 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free
USB Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking
Vertical SMT Type B Micro USB Connector Socket, 30 V ac, 1.8A 105133 | Molex Incorporated 105133-0011
Usb Conn, 2.0, Micro Usb Type B, Rcpt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Vertical; Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 105133-0011
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105133-0011.
  • 1051330011

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount, Vertical
Number of Pins5
Number of Terminals5
PlatingGold
Technical
Connector TypeUSB
Current Rating1.8 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Rows1
OrientationVertical, Right Angle
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth4.45 mm
Height6.95 mm
Length8 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Molex 105133-0011.

Sager Electronics
Datasheet2 pages10 years ago
Molex
Technical Drawing1 page11 years ago
TME
Datasheet1 page9 years ago
element14 APAC
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing1 page7 years ago
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago