APSA 1050T

Schuko Connector; Connector Type:Power Entry; Gender:Socket; Voltage Rating:250VAC; Current Rating:16A; Connector Mounti...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50M9548 141 Buy Now »
USD
3.38 3.38 3.06 2.43 2.43
Farnell
1207926 432 Buy Now »
GBP
3.04 2.47 1.70 1.70 1.70
element14 APAC
1207926 347 Buy Now »
SGD
4.40 3.96 3.24 3.24 3.24

Descriptions

SOCKET, SCHUKO, FREE; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:16A; Connector Mounting:Cable; Cable Diameter Max:9.5mm; Connector Mounting Orientation:Cable; Connector Type:Schuko; Connector Type:Schuko; Mounting Type:Cable; No. of Outlets:1; Voltage Rating V AC:250V; Wire Area Size:1.5mm²
element14 APAC
Schuko Connector; Connector Type:Power Entry; Gender:Socket; Voltage Rating:250VAC; Current Rating:16A; Connector Mounting:Cable; Contact Termination:Screw; Connector Type:Power Entry; Voltage, AC:250V
Newark
SOCKET, SCHUKO, FREE; Connector Type:Schuko; Gender:Socket; Voltage Rating:250V ac; Current Rating:16A; Connector Mounting Orientation:Cable; Connector Type:Schuko; Max Cable Diameter:9.5mm; Mounting Type:Cable; No. of Outlets:1; Voltage Rating AC:250V; Wire Area Size:1.5mm²
Farnell

Technical Specifications

Current Rating 16 A
REACH SVHC Compliance No SVHC
Gender Female
Voltage Rating (AC) 250 V
Mounting Type Screw

Documents

Farnell
Datasheet 1 page 10 years ago

Images


Search for other parts like 1050T »