TE Connectivity 1050735-1

TE; Data and Devices; Coaxial/RF Connectors; 2001 7585 02 | TE Connectivity 1050735-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Insulation MaterialTetrafluoroethylene
MountCable, Free Hanging
PlatingGold
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal
SealableYes
TerminationSolder
Dimensions
Depth7.9 mm
Length11.1 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050735-1.

Farnell
Technical Drawing1 page23 years ago
TE Connectivity
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1050735-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1050735-1 provided by its distributors.

TE; Data and Devices; Coaxial/RF Connectors; 2001 7585 02 | TE Connectivity 1050735-1
Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Solder; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg405; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1050735-1
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Bag
RoHS Compliant COMMERCIAL 2000 Normal SMA Connector 18GHz 3mOhm -65C~105C 335V
RF Connectors / Coaxial Connectors Straight Cable Plug
CONN,RF,SMA,AMP,1050735-1, 2001-7585-02,SMA/QMF PLUG <AZ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-7585-02

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Insulation MaterialTetrafluoroethylene
MountCable, Free Hanging
PlatingGold
Technical
Connector TypePlug
Fastening TypeThreaded
Frequency18 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency18 GHz
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal
SealableYes
TerminationSolder
Dimensions
Depth7.9 mm
Length11.1 mm
Outside Diameter6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050735-1.

Farnell
Technical Drawing1 page23 years ago
TE Connectivity
Instruction Sheet1 page0 years ago
Master Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago