Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Molex 105057-0001 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| WM8672-ND | 7,753 | USD | 1.000 | 0.828 | 0.690 | 0.552 | 0.500 | 21h | |||
| 1758742 | 6,768 | USD * | 1.058 | 0.805 | 0.730 | 0.673 | 0.673 | 8h | |||
| 55R7782 | 100 | USD | 1.320 | 1.210 | 1.050 | 0.886 | 0.886 | 10h | |||
| 8967579 | 622 | USD * | 1.955 | 1.805 | 1.242 | 1.242 | 1d | ||||
| 1050570001 | 2,571 | USD | 0.619 | 0.619 | 0.619 | 0.473 | 0.454 | 21h | |||
| MX-105057-0001 | 1,765 | USD | 1.350 | 1.350 | 0.930 | 0.750 | 0.750 | 6d | |||
| 538-105057-0001 | 7,380 | USD | 1.000 | 0.762 | 0.690 | 0.636 | 0.579 | 1d | |||
| C1S549800291781 | 4,004 | USD | 1.250 | 0.866 | 0.704 | 0.647 | 0.647 | 1d | |||
| COREC27219 | 2,268 | USD | 0.522 | 0.503 | 0.503 | 6h | |||||
| 105057-0001 | 4,004 | USD | 0.924 | 0.812 | 0.778 | 18h | |||||
| 105057-0001 | 2,184 | USD | 0.625 | 0.533 | 0.495 | 4h | |||||
| 105057-0001 | 5,656 | 2d | |||||||||
| C1S516500494565 | 5,712 | USD | 0.931 | 23h | |||||||
| 1050570001 | 66,108 | USD * | 0.922 | 0.564 | 0.524 | 4h | |||||
| 105057-0001 | 0 | ·· | USD | 0.605 | 0.583 | 0.444 | 2d | ||||
| 1050570001 | 0 | ·· | USD | 0.623 | 0.601 | 0.457 | 1d | ||||
| 105057-0001 | 0 | ·· | USD | 1.280 | 1.280 | 1.280 | 0.655 | 0.461 | 20h | ||
| 55R7782 | 100 | USD | 1.320 | 1.210 | 1.050 | 0.772 | 0.772 | 8h | |||
| 1758742 | 5,064 | USD * | 1.154 | 0.958 | 0.800 | 0.640 | 0.640 | 21h | |||
| 105057-0001 | 23,138 | USD | 0.603 | 0.603 | 0.603 | 0.506 | 0.491 | 4d | |||
| 105057-0001 | 0 | ·· | USD | 0.605 | 0.583 | 0.444 | 1d | ||||
| 70747080 | 0 | ·· | USD | 1.140 | 1.080 | 0.970 | 0.860 | 0.860 | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| C586225 | 5,747 | USD | 0.682 | 0.537 | 0.510 | 0.467 | 0.467 | 12h | |||
| 1050570001 | 52,920 | USD | 0.702 | 0.702 | 16h | ||||||
| 30161320 | 1,931 | USD * | 1.140 | 1.019 | 0.764 | 0.764 | 40m | ||||
| 1050570001_D | 114,240 | USD | 0.924 | 0.924 | 0.924 | >1wk | |||||
| 105057-0001-MOLEX | 4 | >1wk | |||||||||
| 105057-0001 | 4,825 | 5d | |||||||||
| 53126847 | 948 | 2d | |||||||||
| 1050570001 | 4,032 | >1wk | |||||||||
| 105057-0001 | 2,119 | USD | 3.328 | 2.496 | 1.664 | 1.248 | 1.248 | 1d | |||
| 1050570001 | 4,032 | >1wk | |||||||||
| ST44321416 | 1,507 | USD | 2.640 | 1.250 | 0.680 | 0.570 | 0.540 | 5d | |||
| 105057-0001 | 879 | 20h | |||||||||
| 1050570001 | 84,840 | >1wk | |||||||||
| 105057-0001 | 4 | >1wk | |||||||||
| 105057-0001 | 58,464 | >1wk | |||||||||
| 1050570001 | 32,524 | 5d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 1050570001 | Contact | >1wk | |||||||||
| 1050570001 | Contact | ·· | >1wk | ||||||||
| 105057-0001 | Contact | >1wk | |||||||||
| 1050570001 | Contact | >1wk | |||||||||
| 1050570001 | Contact | ·· | >1wk |
Molex 105057-0001 technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Country of Origin | CN |
| Lifecycle Status | Production (Last Updated: 6 months ago) |
| Manufacturer Lifecycle Status | ACTIVE (Last Updated: 6 months ago) |
| Physical | |
| Color | Black |
| Contact Material | Gold, Nickel |
| Contact Plating | Gold |
| Housing Material | Thermoplastic |
| Mount | Through Hole, Vertical |
| Number of Pins | 4 |
| Number of Terminals | 4 |
| Plating | Tin |
| Technical | |
| Connector Type | Receptacle, USB |
| Current Rating | 1 A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 85 °C |
| Min Operating Temperature | -40 °C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Schedule B | 8536695050 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30 V |
| Dimensions | |
| Depth | 14.3 mm |
| Height | 10.75 mm |
| Length | 14.68 mm |
| Pitch | 2 mm |
| Compliance | |
| Radiation Hardening | No |
| REACH SVHC | Unknown |
| RoHS | Compliant |
The following parts have similar specifications to Molex 105057-0001.







Download datasheets and manufacturer documentation for Molex 105057-0001.
| Molex | ||
|---|---|---|
| Datasheet | 1 page | 11 years ago |
| Datasheet | 2 pages | 8 years ago |
| Allied Electronics & Automation | ||
| Datasheet | 2 pages | 11 months ago |
| Datasheet | 2 pages | 2 years ago |
| Farnell | ||
| Datasheet | 2 pages | 8 years ago |
| element14 APAC | ||
| Datasheet | 2 pages | 4 years ago |
| Electro Sonic | ||
| Datasheet | 2 pages | 7 years ago |
| Datasheet | 2 pages | 7 years ago |
| Datasheet | 2 pages | 5 years ago |
| Newark | ||
| Datasheet | 2 pages | 6 years ago |
| Upverter | ||
| Datasheet | 2 pages | 1 year ago |
| Compliance Statements | ||
| Rohs Statement | 1 page | 7 years ago |
| Conflict Mineral Statement | 2 pages | 7 years ago |
| Rohs Statement | 1 page | 8 years ago |
| Reach Statement | 2 pages | 7 years ago |
Descriptions of Molex 105057-0001 provided by its distributors.
This part may be known by these alternate part numbers:
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: