TE Connectivity / AMP 1050525-1

Connector, Plug; SMA; Solder; Straight;Stainless Steel; 0.040 in.; 50 Ohms

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1050525-1 737 Buy Now »
USD
6.04 5.80 4.47 4.47 4.47
Arrow
1050525-1 294 Buy Now »
USD
3.77 3.40 3.31 3.31 3.31
Digi-Key
A101889-ND 649 Buy Now »
USD
6.36 6.09 5.04 3.71 3.44
Verical 2
1050525-1 294 Buy Now »
USD
3.37 3.31 3.31 3.31
1050525-1 275 Buy Now »
USD
4.08 3.81 3.81 3.81
Newark
85R6064 38 Buy Now »
USD
6.36 6.10 5.04 3.71 3.53
Chip One Stop Japan
C1S757100197766 294 Buy Now »
JPY
677.00 579.00 415.00 383.00 383.00
TTI
1050525-1 1,914 Buy Now »
USD
4.37 4.37 4.37 4.37
Powell Electronics
1050525-1 52 Buy Now »
USD
3.31 3.31 3.31 3.31 2.52
Onlinecomponents.com
10505251 96 Buy Now »
USD
3.58 3.58 3.37 3.24 3.07
Chip One Stop Global
C1S757100197766 275 Buy Now »
JPY
1040.00 1040.00 1030.00 1030.00 1030.00
Master Electronics
10505251 66 ··
USD
3.58 3.58 3.37 3.24 3.07
Sager Electronics
1050525-1 0 ··
USD
3.31
Richardson RFPD
2001-5003-02 0 ··
USD
3.36 2.52
Future Electronics
1050525-1 0 ··
USD
3.31 3.31 3.18 3.18
Allied Electronics
70084353 0 ··
USD
4.60 4.60
Heilind Electronics
AMP1050525-1 0 ··
Heilind Asia
AMP1050525-1 0 ··
PEI Genesis
1050525-1 0 ··
Farnell
1831815 41 Buy Now »
EUR
4.41 4.32 3.76 3.76 3.76
element14 APAC
1831815 35 Buy Now »
CNY
48.65 46.63 38.52 34.46 34.46
Electro Sonic
10505251 288 Buy Now »
USD
3.79 3.79 3.57 3.43 3.25
RS Components
7131053 134 Buy Now »
GBP
3.75 3.75 2.73 2.47 2.47
Avnet Europe
1050525-1 0 ··
EUR
2.85 2.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
747981 277 Buy Now »
USD
6.49 5.95 5.39 5.39 5.39
Freelance Electronics
1050525-1 8 Buy Now »
USD
2.89 2.89 2.89 2.89 2.89
STLAA.com
1050525-1 10 ··
Abacus Technologies
1050525-1 817 ··
Tencell
1050525-1 508 Buy Now »
USD
3.55 3.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1050525-1 Contact ··
SemiconductorPLUS
1050525-1 Contact ··

Descriptions

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Chip One Stop Global
CONN SMA PLUG STR 50 OHM SOLDER
Digi-Key
RF COAXIAL CABLE MOUNT CONNECTOR
Richardson RFPD
2001 5003 02SMA CABLE PLUG
Heilind Electronics
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Verical
2001 5003 02SMA CABLE PLUG
PEI Genesis
SMA |ST|CBL-PLG|F/H|SDR
TTI
2001 5003 02,SMA CABLE PLUG
TE Connectivity
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Avnet
2001 5003 02,SMA CABLE PLUG
Onlinecomponents.com
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Chip One Stop Japan
2001 5003 02,SMA CABLE PLUG
Heilind Asia
Connector RF SMA AMP 1050525-1 2001-5003-02 Solder Plug
Jameco
Connector, Plug; SMA; Solder; Straight;Stainless Steel; 0.040 in.; 50 Ohms
Allied Electronics
Coaxial Cable Stainless Steel Straight SMA Cable Plug Connector
Future Electronics
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM
Newark
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper
Sager Electronics
SMA/QMA RF Connectors
Powell Electronics
SMA straight cable plug solder
RS Components
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM
Farnell
RF COAXIAL, SMA, STRAIGHT PLUG, 50OHM
element14 APAC
2001 5003 02,SMA CABLE PLUG
Master Electronics

Technical Specifications

Housing Material Stainless Steel
Mounting Type Solder
Lead-Free Status Lead Free
Dielectric Material Tetrafluoroethylene (TFE)
Size-Length 1.016 mm
Contact Material Beryllium Copper
RoHS Compliant
Gender Male
REACH SVHC Compliance No SVHC
Packaging Box
Lifecycle Status Active
ELV Compliant Compliant
Insulation Resistance 5 GΩ
Contact Plating Gold

Documents

Farnell
Datasheet, Technical Drawing 1 page 9 years ago
Tyco Electronics
Datasheet 24 pages 9 years ago
Sierra IC
Datasheet 1 page
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Verical
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 24 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 1050525-1
TYCO/AMP 1050525-1
TYCO ELECTRONICS AMP 1050525-1
TE Connectivity / AMP Brand 1050525-1
AMP/Tyco Electronics 1050525-1
AMP/TE Connectivity 1050525-1
TE CNTY - AMP 1050525-1
TE Connectivity / Tyco Electronics AMP 1050525-1
AMP/TYCO ELECTR 1050525-1
TYCO ELECTRONICS AMP ITALIA S 1050525-1
AMP INC 1050525-1
TYCO/AMP INC 1050525-1
TE CONNECTIVITY AMP (VA) 1050525-1
TYCO ELECTRONICS AMP (VA) 1050525-1
TE CONNECTIVITY AMP CONNECTORS 1050525-1
AMP/TE CONNECTIVITY ACCT 167798 1050525-1
TYCO COLOMBIA 1050525-1
AMP INCORPORATED (TYCO ELECTRONICS 1050525-1
TE Connectivity / Hartman Brand 1050525-1
TE CONNECTIVITY / AMP BRA 1050525-1
TYCO INC (AMP) 1050525-1
TYCO ELECTRONICS 1050525-1
AMP ( TYC) 1050525-1
TE AMP TYCO 1050525-1
TE Connectivity / Am 1050525-1
TE Connectivity AMP Connectors 1050525-1

Search for other parts like 1050525- »