Molex 105017-1001

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountHorizontal, Surface Mount, Through Hole
Number of Pins5
Number of Terminals5
PlatingGold
Technical
Connector TypeUSB
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Depth5 mm
Height2.6 mm
Length7.5 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Molex 105017-1001.

element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 105017-1001.

Related Parts

Descriptions

Descriptions of Molex 105017-1001 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB Type B RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port Embossed T/R
Avnet Japan
Micro-USB B Receptacle, Bottom Mount, Surface Mount, Lead-Free
Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Usb Conn, 2.0, Micro Usb Type B, Rcpt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Product Range:105017 Series Rohs Compliant: Yes |Molex 105017-1001
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050171001
  • 1050171001.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialPolymer
MountHorizontal, Surface Mount, Through Hole
Number of Pins5
Number of Terminals5
PlatingGold
Technical
Connector TypeUSB
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Dimensions
Depth5 mm
Height2.6 mm
Length7.5 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Molex 105017-1001.

element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago