Molex 1050170001

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins5
Number of Terminals5
PlatingGold
Technical
Connector TypeReceptacle, USB
Current Rating2.5 A
FeaturesShielded
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth7.5 mm
Height2.825 mm
Length8.2 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Molex 1050170001.

RS (Formerly Allied Electronics)
Technical Drawing2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Molex
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
element14
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Upverter
Datasheet2 pages3 years ago
Technical Drawing2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1050170001.

Related Parts

Descriptions

Descriptions of Molex 1050170001 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Micro-USB B Receptacle, Bottom Mount, SMT, with Solder Tabs, Lead-Free
Conn USB Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount/Through Hole 1Port Emboss T/R
Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Usb Conn, 2.0, Micro Usb Type B, Rcpt; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Rohs Compliant: Yes |Molex 105017-0001..
USB Connector Type = Micro USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105017-0001
  • 105017-0001.
  • 105017-0001..
  • 1050170001.
  • NT501-6734

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins5
Number of Terminals5
PlatingGold
Technical
Connector TypeReceptacle, USB
Current Rating2.5 A
FeaturesShielded
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-30 °C
Number of Circuits5
Number of Contacts5
Number of Ports1
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
Schedule B8536695050
TerminationSolder
USB StandardUSB 2.0
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth7.5 mm
Height2.825 mm
Length8.2 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Molex 1050170001.

RS (Formerly Allied Electronics)
Technical Drawing2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Molex
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
element14
Datasheet1 page15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page13 years ago
Upverter
Datasheet2 pages3 years ago
Technical Drawing2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago