Emerson Network Power - Johnson 105-2201-201

CONN JACK TEST VERT INSUL MIL W

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J581-ND 2,346 Buy Now »
USD
0.610 0.540 0.427 0.300 0.300
Newark
81F4439 4 Buy Now »
USD
0.335 0.335
Farnell
2340481 156 Buy Now »
GBP
0.460 0.378 0.214 0.214 0.214
element14 APAC
2340481 4 Buy Now »
AUD
2.06 1.71 1.42 1.42 1.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
105-2201-201 440 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-2201-201 Contact ··
XS Micro
105-2201-201 Contact ··

Descriptions

TEST JACK, VERTICAL, 5A, WHITE
Newark
CONN JACK TEST VERT INSUL MIL W
Digi-Key
TEST JACK, VERTICAL, 5A, WHITE
element14 APAC
TEST JACK, VERTICAL, 5A, WHITE
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Bulk
Size-Inner Diameter 2 mm
Size-Diameter 2 mm
RoHS Compliant
Current Rating 5 A
Contact Material Beryllium Copper
Lead-Free Status Lead Free
Insulation Material Nylon
Color White
Voltage Rating (DC) 3.5 kV
Contact Plating Silver
Orientation Straight
Gender Female
Mounting Type PCB Vertical Solder

Documents

Future Electronics
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Farnell
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-2201-201
EMERSON/JOHNSON 105-2201-201
Johnson Levels 105-2201-201
CINCH JOHNSON 105-2201-201
EMERSON NETWORK POWER CONNECTIVITY JO 105-2201-201
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-2201-201
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-2201-201

Search for other parts like 105- »