Emerson Network Power - Johnson 105-1102-001

Conn Test Jack F 2 POS Solder RA Thru-Hole 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J576-ND 4,269 Buy Now »
USD
0.770 0.684 0.541 0.370 0.360
Newark
81F4446 483 Buy Now »
USD
0.641 0.630 0.550 0.427 0.427
Farnell
1710400 483 Buy Now »
GBP
1.01 0.996 0.870 0.675 0.675
element14 APAC
1710400 483 Buy Now »
TWD
25.47 25.47 25.47 25.47 25.47
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
105-1102-001 32 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
Quest
105-1102-001 20 Buy Now »
USD
0.810 0.648 0.648 0.648 0.648
Ralph's Elec.
105-1102-001 289 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-1102-001 Contact ··
XS Micro
105-1102-001 Contact ··

Descriptions

TEST JACK, HORIZONTAL, 5A, RED
Newark
CONN JACK TEST HORIZ INSUL
Digi-Key
TEST JACK, HORIZONTAL, 5A, RED
Farnell
TEST JACK, HORIZONTAL, 5A, RED
element14 APAC
Conn Test Jack F 2 POS Solder RA Thru-Hole 1Port
North Star Micro

Technical Specifications

Mounting Type PCB Horizontal Solder
RoHS Compliant
Contact Plating Silver
Current Rating 5 A
Orientation Right Angle
Color Red
Voltage Rating (DC) 2.1 kV
Insulation Material Nylon
Gender Female
Lead-Free Status Lead Free
Packaging Bulk
Size-Inner Diameter 2 mm
Size-Diameter 2 mm

Documents

Digi-Key
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-1102-001
EMERSON/JOHNSON 105-1102-001
Johnson Levels 105-1102-001
CINCH JOHNSON 105-1102-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-1102-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-1102-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-1102-001

Search for other parts like 105- »