Try the Octopart BOM Tool! Ad
octopart.com

Emerson Network Power - Johnson 105-1101-001

TEST JACK, HORIZONTAL, 5A, WHITE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
81F4445 4 Buy Now »
USD
0.634 0.634 0.543 0.434 0.434
Digi-Key
J575-ND 1,481 Buy Now »
USD
0.900 0.798 0.632 0.432 0.420
Farnell
2340479 49 Buy Now »
GBP
0.359 0.305 0.273 0.273 0.273
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
105-1101-001 42 Buy Now »
USD
0.350 0.350 0.350 0.350 0.350
Quest
105-1101-001 7 Buy Now »
USD
1.85 1.48 1.48 1.48 1.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-1101-001 Contact ยทยท

Descriptions

TEST JACK, HORIZONTAL, 5A, WHITE
element14 APAC
CONN JACK TEST HORIZ INSUL
Digi-Key
TEST JACK, HORIZONTAL, 5A, WHITE
Newark
TEST JACK, HORIZONTAL, 5A, WHITE
Farnell

Technical Specifications

Size-Diameter 2 mm
Mounting Type PCB Horizontal Solder
RoHS Compliant
Gender Female
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Size-Inner Diameter 2 mm
Color White
Orientation Right Angle
Voltage Rating (DC) 2.1 kV
Packaging Bulk
Insulation Material Nylon
Current Rating 5 A
Contact Plating Silver

Documents

Newark
Datasheet 1 page 14 years ago
Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-1101-001
EMERSON/JOHNSON 105-1101-001
Johnson Levels 105-1101-001
CINCH JOHNSON 105-1101-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-1101-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-1101-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-1101-001

Search for other parts like 105- »