Emerson Network Power - Johnson 105-1043-001

Conn Tip Jack F 1 POS ST Wall Mount 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J125-ND 1,087 Buy Now »
USD
1.67 1.48 1.17 0.803 0.780
Newark
81F4435 769 Buy Now »
USD
1.000 1.000 0.910 0.845 0.845
Farnell
1710308 769 Buy Now »
GBP
1.47 1.47 1.31 1.22 1.22
element14 APAC
1710308 769 Buy Now »
AUD
2.15 1.91 1.51 1.37 1.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
105-1043-001 104 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-1043-001 Contact ··
XS Micro
105-1043-001 Contact ··

Descriptions

TIP JACK, 3500V, 5A, BLACK
Farnell
TIP JACK, 3500V, 5A, BLACK
Newark
Conn Tip Jack F 1 POS ST Wall Mount 1Port
North Star Micro
CONN JACK TIP RIBLOC PRESS IN BK
Digi-Key
TIP JACK, 3500V, 5A, BLACK
element14 APAC

Technical Specifications

Color Black
Gender Female
Insulation Material Nylon
RoHS Compliant
Contact Plating Silver
Current Rating 5 A
Voltage Rating (DC) 3.5 kV
Lead-Free Status Lead Free
Packaging Bag
Size-Diameter 2 mm
Mounting Type Panel PCB
Breakdown Voltage 3.5 kV

Documents

Newark
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 5 pages 16 years ago
Future Electronics
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-1043-001
EMERSON/JOHNSON 105-1043-001
Johnson Levels 105-1043-001
CINCH JOHNSON 105-1043-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-1043-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-1043-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-1043-001

Search for other parts like 105- »