Emerson Network Power - Johnson 105-0860-001

TEST JACK, VERTICAL, 5A, BLUE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
39F1757 990 Buy Now »
USD
1.37 1.22 0.934 0.669 0.669
Digi-Key
J312-ND 1,235 Buy Now »
USD
1.46 1.30 1.03 0.702 0.675
element14 APAC
1307319 990 Buy Now »
CNY
8.36 7.38 5.88 5.88 5.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
105-0860-001 369 Buy Now »
USD
0.450 0.450 0.450 0.450 0.450
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-0860-001 Contact ··
XS Micro
105-0860-001 Contact ··

Descriptions

CONN JACK TEST VERTICAL BLUE
Digi-Key
TEST JACK, VERTICAL, 5A, BLUE
Newark

Technical Specifications

Gender Female
Size-Inner Diameter 2 mm
Mounting Type PCB Vertical Solder
RoHS Compliant
Current Rating 5 A
Orientation Straight
Insulation Material Nylon
Contact Material Beryllium Copper
Color Blue
Contact Plating Silver
Voltage Rating (DC) 3.5 kV
Lead-Free Status Lead Free
Packaging Bulk
Size-Diameter 2 mm

Documents

Mouser
Datasheet 1 page 14 years ago
Newark
Datasheet 1 page 6 years ago
Future Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-0860-001
EMERSON/JOHNSON 105-0860-001
Johnson Levels 105-0860-001
CINCH JOHNSON 105-0860-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-0860-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-0860-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-0860-001

Search for other parts like 105- »