Emerson Network Power - Johnson 105-0810-001

Conn Tip Jack F 1 POS ST Panel Mount 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
39F1569 12,694 Buy Now »
USD
0.804 0.804 0.669 0.397 0.397
Digi-Key
J325-ND 1,750 Buy Now »
USD
0.820 0.730 0.578 0.395 0.384
Farnell
1306881 12,694 Buy Now »
GBP
0.720 0.720 0.599 0.408 0.408
element14 APAC
1306881 12,694 Buy Now »
NZD
1.43 1.28 1.01 0.690 0.690
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
105-0810-001 12 Buy Now »
USD
1.36 1.09 1.09 1.09 1.09
STLAA.com
105-0810-001 60 ··
Ralph's Elec.
105-0810-001 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-0810-001 Contact ··

Descriptions

CONN JACK STANDARD INSULATED BLU
Digi-Key
TIP JACK, 5700V, 10A, BLUE
element14 APAC
Conn Tip Jack F 1 POS ST Panel Mount 1Port
North Star Micro
TIP JACK, 5700V, 10A, BLUE
Newark
TIP JACK, 5700V, 10A, BLUE
Farnell

Technical Specifications

Contact Material Phosphor Bronze
Voltage Rating (DC) 5.7 kV
Insulation Material Nylon
Mounting Type Panel PCB
Current Rating 10 A
Color Blue
Gender Female
Lead-Free Status Lead Free
Packaging Bulk
Size-Diameter 2 mm
Breakdown Voltage 5.7 kV
RoHS Compliant
Contact Plating Tin

Documents

Newark
Datasheet 1 page 14 years ago
Datasheet 1 page 6 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 5 pages 16 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-0810-001
EMERSON/JOHNSON 105-0810-001
Johnson Levels 105-0810-001
CINCH JOHNSON 105-0810-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-0810-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-0810-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-0810-001

Search for other parts like 105- »