Emerson Network Power - Johnson 105-0760-001

Conn Test Jack F 2 POS Solder RA Thru-Hole 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J115-ND 2,094 Buy Now »
USD
0.960 0.857 0.678 0.504 0.504
Newark
39F1749 153 Buy Now »
USD
1.06 0.945 0.630 0.513 0.513
Farnell
1307241 153 Buy Now »
GBP
0.994 0.887 0.591 0.481 0.481
element14 APAC
1307241 153 Buy Now »
PHP
74.60 66.80 44.50 44.10 44.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
105-0760-001 8 Buy Now »
USD
0.740 0.592 0.592 0.592 0.592
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-0760-001 Contact ··
XS Micro
105-0760-001 Contact ··

Descriptions

TEST JACK, HORIZONTAL, 5A, BLUE
Newark
Conn Test Jack F 2 POS Solder RA Thru-Hole 1Port
North Star Micro
TEST JACK, HORIZONTAL, 5A, BLUE
element14 APAC
CONN JACK STD INSUL HORIZ BLUE
Digi-Key
TEST JACK, HORIZONTAL, 5A, BLUE
Farnell

Technical Specifications

Breakdown Voltage 2.1 kV
Size-Inner Diameter 2 mm
Packaging Bulk
Insulation Material Nylon
Voltage Rating (DC) 2.1 kV
Orientation Right Angle
Gender Female
Lead-Free Status Lead Free
Current Rating 5 A
Size-Diameter 2 mm
Mounting Type PCB Horizontal Solder
RoHS Compliant
Contact Plating Silver
Color Blue

Documents

Newark
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-0760-001
EMERSON/JOHNSON 105-0760-001
Johnson Levels 105-0760-001
CINCH JOHNSON 105-0760-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-0760-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-0760-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-0760-001

Search for other parts like 105- »