Emerson Network Power - Johnson 105-0757-001

TEST JACK, HORIZONTAL, 5A, YELLOW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J113-ND 2,237 Buy Now »
USD
0.960 0.857 0.678 0.504 0.504
Newark
39F1747 428 Buy Now »
USD
1.06 0.945 0.630 0.513 0.513
Farnell
1654712 464 Buy Now »
GBP
0.822 0.822 0.413 0.402 0.402
element14 APAC
1654712 504 Buy Now »
KRW
1289.00 1154.00 769.00 762.00 762.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
105-0757-001 4,634 Buy Now »
USD
0.280 0.280 0.280 0.280 0.280
Freelance Electronics
105-0757-001 2,100 Buy Now »
USD
0.440 0.440 0.440 0.440 0.440
Quest
105-0757-001 24 Buy Now »
USD
1.47 1.18 0.735 0.735 0.735
Abacus Technologies
105-0757-001 4,048 ··
Area51
105-0757-001 319 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-0757-001 Contact ··
XS Micro
105-0757-001 Contact ··

Descriptions

TEST JACK, HORIZONTAL, 5A, YELLOW
Newark
TEST JK HOR YEL
Component Electronics
CONN JACK STD INSUL HORIZ YELLOW
Digi-Key

Technical Specifications

Gender Female
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Packaging Bulk
Contact Material Copper
Color Yellow
Size-Diameter 2 mm
Mounting Type PCB Horizontal Solder
Breakdown Voltage 2.1 kV
Voltage Rating (DC) 2.1 kV
Size-Inner Diameter 2 mm
Contact Plating Gold Flash over Silver
Current Rating 5 A
Orientation Right Angle
Insulation Material Nylon
RoHS Compliant

Documents

Newark
Datasheet 1 page 14 years ago
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Farnell
Datasheet 4 pages 14 years ago
Datasheet 3 pages 14 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 14 years ago
Datasheet 4 pages 14 years ago
Future Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-0757-001
EMERSON/JOHNSON 105-0757-001
Johnson Levels 105-0757-001
CINCH JOHNSON 105-0757-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-0757-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-0757-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-0757-001

Search for other parts like 105- »