Emerson Network Power - Johnson 105-0754-001

Conn Test Jack F 2 POS Solder RA Thru-Hole 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J111-ND 7,303 Buy Now »
USD
1.02 0.907 0.718 0.504 0.504
Newark
39F1745 2,081 Buy Now »
USD
0.700 0.647 0.647 0.504 0.504
Farnell
1307216 2,081 Buy Now »
GBP
0.720 0.657 0.536 0.417 0.417
element14 APAC
1307216 2,081 Buy Now »
PHP
62.00 58.10 48.90 44.10 44.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
105-0754-001 698 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Quest
105-0754-001 35 Buy Now »
USD
0.850 0.680 0.425 0.425 0.425
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-0754-001 Contact ··
XS Micro
105-0754-001 Contact ··

Descriptions

Conn Test Jack F 2 POS Solder RA Thru-Hole 1Port
North Star Micro
TEST JACK, HORIZONTAL, 5A, GREEN
element14 APAC
TEST JACK, HORIZONTAL, 5A, GREEN
Farnell
TEST JACK, HORIZONTAL, 5A, GREEN
Newark
CONN JACK STD INSUL HORIZ GREEN
Digi-Key

Technical Specifications

Packaging Bulk
Size-Inner Diameter 2 mm
Mounting Type PCB Horizontal Solder
Gender Female
Voltage Rating (DC) 2.1 kV
Contact Plating Silver
Orientation Right Angle
Color Green
Lead-Free Status Lead Free
Insulation Material Nylon
Size-Diameter 2 mm
Breakdown Voltage 2.1 kV
RoHS Compliant
Current Rating 5 A

Documents

Newark
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-0754-001
EMERSON/JOHNSON 105-0754-001
Johnson Levels 105-0754-001
CINCH JOHNSON 105-0754-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-0754-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-0754-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-0754-001

Search for other parts like 105- »