Cinch Connectivity Solutions 105-0751-001

White Tip Jack Standard Horizontal Pcb Mount For Diameter .080 Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite
Contact MaterialAluminium, Silver
Contact PlatingSilver
Insulation MaterialNylon
MountHorizontal, Through Hole, Vertical
Technical
Breakdown Voltage2.1 kV
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Max Current Rating5 A
Max Operating Temperature75 °C
Min Operating Temperature-55 °C
Number of Contacts1
Operating Supply Voltage2.1 kV
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Voltage Rating (DC)5.7 kV
Dimensions
Diameter2 mm
Height5.4102 mm
Inside Diameter2 mm
Length10.46 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0751-001.

Farnell
Datasheet1 page22 years ago
element14 APAC
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions 105-0751-001.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions 105-0751-001 provided by its distributors.

WHITE TIP JACK STANDARD HORIZONTAL PCB MOUNT FOR DIAMETER .080 PLUG
Right-angle Dual Port D-Sub Connector
Conn Test Jack SKT 2 POS Solder RA Thru-Hole 1 Port
TEST JACK, HORIZONTAL, 5A, WHITE; For Use With: 2mm Standard Tip Plug; Current Rating: 5A; Mounting Hole Dia: 1.32mm; Operating Voltage: 2.1kV; Insulator Colour: White; Product Range: -; Body Material: Nylon; Breakdown Voltage: 2100V
Electronic Hardware TEST JACK WHITE
EFJ105-0751-001ELECT. CIRCUIT HARDWARE
EFJ ELECT CRCT HARDWARE;25-MOQ

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • TRW CINCH
  • CINCH JONES
  • Cinch Connectivity Solutions Midwest Microwave
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • Cinch Connectivity Solutions AIM-Cambridge
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • AIM-Cambridge / Cinch Connectivity Solutions
  • Cinch Connectivity Solutions Vitelec
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connectivity Solutions Trompeter
  • CINCH CONNECTIVITY/INDUSTRIAL
  • Dura-Con / Cinch Connectivity Solutions
  • TRW
  • TRW / CINCH (COMMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-0751-001.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite
Contact MaterialAluminium, Silver
Contact PlatingSilver
Insulation MaterialNylon
MountHorizontal, Through Hole, Vertical
Technical
Breakdown Voltage2.1 kV
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Max Current Rating5 A
Max Operating Temperature75 °C
Min Operating Temperature-55 °C
Number of Contacts1
Operating Supply Voltage2.1 kV
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Voltage Rating (DC)5.7 kV
Dimensions
Diameter2 mm
Height5.4102 mm
Inside Diameter2 mm
Length10.46 mm

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0751-001.

Farnell
Datasheet1 page22 years ago
element14 APAC
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant