Emerson Network Power - Johnson 105-0603-001

Conn Tip Jack F 1 POS ST Panel Mount 1Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
J107-ND 1,426 Buy Now »
USD
1.80 1.60 1.27 0.888 0.888
Newark
39F880 1,141 Buy Now »
USD
1.10 1.10 0.941 0.852 0.852
Farnell
1304768 1,141 Buy Now »
GBP
1.65 1.65 1.41 1.28 1.28
element14 APAC
1304768 1,141 Buy Now »
TWD
63.18 56.12 44.43 31.94 31.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
105-0603-001 100 Buy Now »
USD
0.790 0.790 0.790 0.790 0.790
Quest
1050603-001 20 Buy Now »
USD
2.04 1.53 1.28 1.28 1.28
STLAA.com
105-0603-001 24 ··
Ralph's Elec.
105-0603-001 5 Buy Now »
Abacus Technologies
105-0603-001 20,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
105-0603-001 Contact ··
XS Micro
105-0603-001 Contact ··

Descriptions

CONN JACK TIP INSUL DELUXE BLACK
Digi-Key
TIP JACK, 5700V, 10A, BLACK
Newark
Conn Tip Jack F 1 POS ST Panel Mount 1Port
North Star Micro
TIP JACK, 5700V, 10A, BLACK
Farnell
TIP JACK, 5700V, 10A, BLACK
element14 APAC

Technical Specifications

Gender Female
Packaging Bulk
Insulation Material Nylon
Mounting Type Panel PCB
Contact Plating Silver
Current Rating 10 A
Contact Material Brass
Color Black
Breakdown Voltage 5.7 kV
RoHS Compliant
Voltage Rating (DC) 5.7 kV
Lead-Free Status Lead Free
Size-Diameter 2 mm

Documents

element14 APAC
Datasheet 1 page 14 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 5 pages 16 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

JOHNSON/EMERSON 105-0603-001
EMERSON/JOHNSON 105-0603-001
Johnson Levels 105-0603-001
CINCH JOHNSON 105-0603-001
EMERSON NETWORK POWER CONNECTIVITY JO 105-0603-001
EMERSON NETWORK POWER CONNECTIVITY JOHNSON 105-0603-001
CINCH CONNECTIVITY SOLUTIONS JOHNSON 105-0603-001

Search for other parts like 105- »