Weidmuller 1047290000

PC Board Terminal Block Female Header 2Power Position 15mm Right Angle Through Hole Black Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Current127 A
Current Rating127 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
PackagingBox
TerminationScrew
Voltage600 V
Voltage Rating600 V
Dimensions
Hole Diameter1.6 mm
Pitch15 mm
Stripping Length18 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)1 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1047290000.

Newark
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet10 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1047290000.

Related Parts

Descriptions

Descriptions of Weidmuller 1047290000 provided by its distributors.

PC Board Terminal Block Female Header 2Power Position 15mm Right Angle Through Hole Black Box
PCB terminal, 2 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, black, 1047290000
TB, WIRE TO BRD, 2POS, 1AWG, TH; Pitch Spacing: 15mm; No. of Positions: 2Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 1AWG; Conductor Area CSA: 50mm²; Wire Connection Method: Screw; Rated Current: 150A; Rated Voltage: 1kV; Block Orientation: Through Hole Right Angle; Product Range: OMNIMATE Power LXXX Series; SVHC: No SVHC (15-Jan-2018)
LXXX 15.00/02/90F 4.5SN BK BX. PCB terminal, Clamping yoke connection, Solder connection, Clamping range, rated connection, max.: 50 mm², Pitch in mm (P): 15.00 mm, No. of poles: 2, 90°, Box GTIN (EAN): 4032248783861

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
Technical
Current127 A
Current Rating127 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Levels1
Number of Poles2
Number of Positions Per Level2
Number of Rows1
PackagingBox
TerminationScrew
Voltage600 V
Voltage Rating600 V
Dimensions
Hole Diameter1.6 mm
Pitch15 mm
Stripping Length18 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)1 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 1047290000.

Newark
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet10 pages1 year ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
RoHSCompliant