TE Connectivity / AMP 104693-2

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
104693-2 33 Buy Now »
USD
4.66 4.66 4.66 4.66
104693-2 24 Buy Now »
USD
5.51 5.51 5.51
Arrow
104693-2 3 Buy Now »
USD
4.92 4.92 4.21 4.21 4.21
Avnet
104693-2 0 ··
USD
5.33 5.22 4.70 4.70 4.70
Digi-Key
A3115-ND 5 Buy Now »
USD
4.92 4.92 4.34 4.20 4.20
Onlinecomponents.com
1046932 34 Buy Now »
USD
5.51 5.51 4.48 2.13 2.06
Master Electronics
1046932 27 ··
USD
5.51 5.51 4.48 2.13 2.06
Newark
88F5291 0 ··
CAD
5.87 5.52
PEI Genesis
104693-2 0 ··
Heilind Electronics
AMP104693-2 0 ··
Heilind Asia
AMP104693-2 0 ··
Electro Sonic
1046932 57 Buy Now »
USD
5.84 5.84 4.75 2.26 2.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
104693-2 54 Buy Now »
USD
3.54 2.36 1.77 1.77 1.77
Gerber
104693-2 13 Buy Now »
USD
4.84 4.84 4.84 4.84 4.84
Area51
104693-2 25 ··
USD
2.51 2.51 2.51 2.51 2.51
STLAA.com
104693-2 15 ··
Tencell
104693-2 29 Buy Now »
USD
3.26 3.26
Abacus Technologies
104693-2 1,483 ··
Select Technology
104693-2 84 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
104693-2 Contact ··
North Star Micro
104693-2 Contact ··
SemiconductorPLUS
104693-2 Contact ··
XS Micro
104693-2 Contact ··

Descriptions

20 50/50 HDR DRST SFMNT .390
Master Electronics
20 50/50 HDR DRST SFMNT .390
TE Connectivity
20 50/50 HDR DRST SFMNT .390
Heilind Electronics
20 50/50 HDR DRST SFMNT .390
Heilind Asia
20 50/50 HDR DRST SFMNT .390
PEI Genesis
Board To Board Stacking Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:20; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:AMPMODU 50/50 Grid ;RoHS Compliant: No
Newark
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube
Verical
CONN HEADER 20POS .050 VERT SMD
Digi-Key
20 50/50 HDR DRST SFMNT .390
Onlinecomponents.com
.050 Inch AMPMODU 50/50 Grid
North Star Micro
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Tube
Avnet

Technical Specifications

ELV Compliant Compliant
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Gender Male
Pin Pitch 1.27 mm
Flammability Rating UL 94 V-0
Number of Positions 20
Number of Rows 2
RoHS Compliant
Contact Plating Gold Tin Lead
Size-Width 5.715 mm
Packaging Box Tube
Lifecycle Status Active
Housing Color Black
Size-Height 9.906 mm
Orientation Vertical
Size-Length 15.799 mm
Lead-Free Status Contains Lead
Color Black
Number of Contacts 20
Mounting Type Surface Mount Vertical

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 20 pages 5 years ago
Electro Sonic
Datasheet 24 pages 8 years ago
Arrow
Datasheet 13 pages 10 years ago
Onlinecomponents.com
Datasheet 24 pages 8 years ago
Datasheet 13 pages 10 years ago
Datasheet 24 pages 8 years ago
Datasheet 24 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 104693-2
TYCO/AMP 104693-2
TYCO ELECTRONICS AMP 104693-2
TE Connectivity / AMP Brand 104693-2
AMP/Tyco Electronics 104693-2
AMP/TE Connectivity 104693-2
TE CNTY - AMP 104693-2
TE Connectivity / Tyco Electronics AMP 104693-2
AMP/TYCO ELECTR 104693-2
TYCO ELECTRONICS AMP ITALIA S 104693-2
AMP INC 104693-2
TYCO/AMP INC 104693-2
TE CONNECTIVITY AMP (VA) 104693-2
TYCO ELECTRONICS AMP (VA) 104693-2
TE CONNECTIVITY AMP CONNECTORS 104693-2
AMP/TE CONNECTIVITY ACCT 167798 104693-2
TYCO COLOMBIA 104693-2
AMP INCORPORATED (TYCO ELECTRONICS 104693-2
TE Connectivity / Hartman Brand 104693-2
TE CONNECTIVITY / AMP BRA 104693-2
TYCO INC (AMP) 104693-2
TYCO ELECTRONICS 104693-2
AMP ( TYC) 104693-2
TE AMP TYCO 104693-2
TE Connectivity / Am 104693-2
TE Connectivity AMP Connectors 104693-2

Search for other parts like 104693- »