TE Connectivity 1045707-1

SSMA Jack to Plug Adapter 1082 0000 00
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
MountFree Hanging
PlatingGold
Technical
Connector TypePlug
GenderMale
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Number of Positions1
OrientationStraight
Dimensions
Length21.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1045707-1.

Electro Sonic
Datasheet919 pages9 years ago
TE Connectivity
Technical Drawing1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1045707-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1045707-1 provided by its distributors.

SSMA Jack to Plug Adapter 1082 0000 00
CONN ADAPTER SSMA FMALE/MALE
SSMA RF Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1082-0000-00

Technical Specifications

Physical
Body MaterialStainless Steel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTFE
Housing MaterialStainless Steel
MountFree Hanging
PlatingGold
Technical
Connector TypePlug
GenderMale
Gender Type AFemale
Gender Type BMale
Impedance50 Ω
Number of Positions1
OrientationStraight
Dimensions
Length21.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1045707-1.

Electro Sonic
Datasheet919 pages9 years ago
TE Connectivity
Technical Drawing1 page23 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago