TE Connectivity / AMP 104480-7

AMPMODU Series 1.52 mm Insulation Tin-Lead Receptacle Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A28329-ND 19,758 Buy Now »
USD
0.250 0.231 0.160 0.111 0.102
Arrow
104480-7 22 Buy Now »
USD
0.225 0.210 0.185 0.185 0.185
Verical
104480-7 7,000 Buy Now »
USD
0.191 0.191
Avnet
104480-7 0 ··
USD
0.117 0.095
Mouser
571-104480-7 37,485 Buy Now »
USD
0.200 0.200 0.147 0.115 0.090
Chip One Stop Japan
TYCO-0514781 972 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
ExcessParts.Net
104480-7 146 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
Powell Electronics
104480-7 23 Buy Now »
USD
Newark 2
66F6250 0 ··
USD
109.94 99.95 99.95 99.95 99.95
97X0365 0 ··
USD
0.200 0.200 0.160 0.111 0.111
Components Center
104480-7 15,990 Buy Now »
USD
0.136 0.136 0.105 0.105 0.105
Heilind Asia
AMP104480-7 7,245 Buy Now »
USD
0.124 0.124 0.124 0.124 0.114
A.E. Petsche
CM1044807 7,000 Buy Now »
USD
0.191 0.191 0.191 0.191 0.191
Onlinecomponents.com
1044807 70 Buy Now »
USD
0.132 0.132 0.109 0.100 0.094
Heilind Electronics
AMP104480-7 2,403 Buy Now »
USD
0.108 0.108 0.108 0.108 0.089
Master Electronics
1044807 61 ··
USD
0.132 0.132 0.109 0.100 0.094
Sager Electronics
104480-7 0 ··
USD
Future Electronics
104480-7 0 ··
USD
0.087 0.078
Bisco
104480-7 42 Buy Now »
Allied Electronics
70086680 0 ··
USD
Dalis Electronics
104480-7 15,990 ··
Interstate Connecting Components
104480-7 2,403 Buy Now »
Richardson RFPD
104480-7 0 ··
Power and Signal Group
104480-7 0 ··
PEI Genesis
104480-7 0 ··
Farnell
2456230 750 Buy Now »
EUR
0.230 0.230 0.230 0.230 0.230
Electro Sonic
1044807 70 Buy Now »
USD
0.140 0.140 0.116 0.106 0.100
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
104480-7 16,922 Buy Now »
USD
0.117 0.117 0.117 0.117 0.117
Quest
104480-7 10,044 Buy Now »
USD
0.600 0.300 0.180 0.120 0.075
STLAA.com
104480-7 6,130 ··
PSC Electronics
104480-7 20 Buy Now »
Abacus Technologies
104480-7 12,103 ··
Tencell
104480-7 1,209 Buy Now »
USD
0.096 0.096
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
104480-7 Contact ··
Summit Electronics
104480-7 Contact Send RFQ »
XS Micro
104480-7 Contact ··
SemiconductorPLUS
104480-7 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount Loose
Verical
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
CONTACT FEMALE AMPMODU
PSC Electronics
Contact SKT Crimp ST Cable Mount Loose
A.E. Petsche
SHORT POINT RECP CONT LP
Interstate Connecting Components
SHORT POINT RECP CONT LP
Heilind Electronics
SHORT POINT RECP CONT LP / BAG
Farnell
SHORT POINT RECP CONT LP
Power and Signal Group
AMPMODU SHORT-PT CONT, SHORT POINT RECPCONT LP
Allied Electronics
Contact SKT Crimp ST Cable Mount Loose
Sager Electronics
SHORT POINT RECP CONT LP
Heilind Asia
SHORT POINT CRIMP-0N RECPT
Gerber
SHORT POINT RECP CONT LP
Onlinecomponents.com
SHORT POINT RECP CONT LP
PEI Genesis
.100 AMPMODU Headers Housings & Contacts
North Star Micro
TE CONNECTIVITY 104480-7 / CONN SOCKET 22-26AWG TIN CRI
ExcessParts.Net
SHORT POINT RECP CONT LP
TE Connectivity
SHORT POINT RECP CONT LP
Master Electronics
.100 AMPMODU Headers, Housings & Contacts
Powell Electronics
CONN SOCKET 22-26AWG TIN CRIMP
Digi-Key
GENERAL TERMINAL
Richardson RFPD
SHORT POINT RECP CONT LP / BAG
Newark
AMPMODU Series 1.52 mm Insulation Tin-Lead Receptacle Contact
Future Electronics

Technical Specifications

Contact Current Rating 3 A
Gender Female
Insulation Resistance 5 GΩ
RoHS Non-Compliant
Contact Plating Tin Lead
ELV Compliant Non-Compliant
Lifecycle Status Active
Voltage Rating (AC) 300 V
Contact Material Copper Alloy
Current Rating 3 A
Lead-Free Status Not Applicable
Packaging Bulk

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 6 pages 5 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 104480-7
TYCO/AMP 104480-7
TYCO ELECTRONICS AMP 104480-7
TE Connectivity / AMP Brand 104480-7
AMP/Tyco Electronics 104480-7
AMP/TE Connectivity 104480-7
TE CNTY - AMP 104480-7
TE Connectivity / Tyco Electronics AMP 104480-7
AMP/TYCO ELECTR 104480-7
TYCO ELECTRONICS AMP ITALIA S 104480-7
AMP INC 104480-7
TYCO/AMP INC 104480-7
TE CONNECTIVITY AMP (VA) 104480-7
TYCO ELECTRONICS AMP (VA) 104480-7
TE CONNECTIVITY AMP CONNECTORS 104480-7
AMP/TE CONNECTIVITY ACCT 167798 104480-7
TYCO COLOMBIA 104480-7
AMP INCORPORATED (TYCO ELECTRONICS 104480-7
TE Connectivity / Hartman Brand 104480-7
TE CONNECTIVITY / AMP BRA 104480-7
TYCO INC (AMP) 104480-7
TYCO ELECTRONICS 104480-7
AMP ( TYC) 104480-7
TE AMP TYCO 104480-7
TE Connectivity / Am 104480-7
TE Connectivity AMP Connectors 104480-7

Search for other parts like 104480- »