Walther 10440

Walther 10440 - 10440


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Omnical
292110308 Yes ··
EUR
60.20 60.20 60.20 60.20 60.20
Farnell
7232720 0 ··
GBP
13.23 13.23 13.23 13.23 13.23

Descriptions

Walther 10440 - 10440
Omnical
SOCKET, PANEL MOUNT, 25V, 16A, 3P; Gender:Socket; Ways, No. of:3; Contact Style:Socket; Mounting Type:Panel; Colour:Purple; Current Rating:16A; IP Rating:IP44; No. of Poles:3; Standard:BSEN 60309-2/BS4343; Conduit Thread Size:PG21; Fixing Centres LxW:41 x 41; Max RMS Current:16A; No. of Conduit Entries:21; Voltage Rating, AC Max:25V; Voltage Rating, AC Min:20V
Farnell

Technical Specifications

Mounting Type Panel
RoHS Compliant
Current Rating 16 A
Number of Contacts 3
Voltage Rating (DC) 25 V
Color Purple
Gender Female
Material Plastic

Documents

Newark
Datasheet 10 pages 10 years ago

Images

Alternate Names

Walther (Hemmink) 10440
Walther Electric 10440

Search for other parts like 10440 »