Lutze 104289

CABLE, DEVICENET, DROP, 2+2CORE, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Cable Type:Bus and Network;...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M5665 0 ··
element14 APAC
1298709 0 ··
SGD
176.39 165.76 165.76 165.76 165.76
Farnell
1298709 0 ··
GBP
84.40 78.59 78.59 78.59 78.59

Descriptions

CABLE, DEVICENET, DROP, 2+2CORE, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; No. of Conductors:4; Voltage Rating:300V; Jacket Colour:Purple; Jacket Material:PU (Polyurethane); External Diameter:8mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:2 / 1.0 + 2 / 0.75; Jacket Material:PO; No. of Cores:4; Outer Diameter:8mm; Secondary Insulation Colour:Violet; Secondary Insulation Material:Polyeurethane
element14 APAC
CABLE, DEVICENET, DROP, 2+2CORE, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Cable Type:Bus and Network; Cores, No. of:4; Outer Insulation Colour:Violet; Outer Insulation Material:PUR; Conductor Make-up:2 / 1.0 + 2 / 0.75; Conductor Material:Copper; External Diameter:8mm; Primary Insulation Colour:Blue, White, Red, Black; Primary Insulation Material:PO; Secondary Insulation Colour:Violet; Secondary Insulation Material:Polyeurethane
Farnell
CABLE, DEVICENET, DROP, 2+2CORE, 25M; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Cable Type:Bus and Network; Cores, No. of:4; Outer Insulation Colour:Violet; Outer Insulation Material:PUR; Conductor Make-up:2 / 1.0 + 2 / ;RoHS Compliant: Yes
Newark

Technical Specifications

Voltage Rating (DC) 300 V
Jacket Material Polyurethane
Color Violet
REACH SVHC Compliance No SVHC
Conductor Material Copper
RoHS Compliant

Images

Alternate Names

Lutze Systematic Technology 104289
LÜTZE 104289

Search for other parts like 104289 »