Molex 104238-0210

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Connector TypePoke-In, Receptacle
Current Rating3 A
GenderReceptacle
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating160 V
Dimensions
Pitch2.9972 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 104238-0210.

Molex
Datasheet1 page4 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+402%

Supply Chain

Country of OriginKR

Engineering Resources

View Evaluation kits and Reference designs for Molex 104238-0210.

Related Parts

Descriptions

Descriptions of Molex 104238-0210 provided by its distributors.

Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Mini Lite-Trap Conn. Header Assy 2 Ckts/Molex |Molex 104238-0210
Conn Wire to Board RCP 2 POS 3mm Solder RA SMD Mini Lite-Trap™ T/R
MINI LITE-TRAP CONN. HEADER ASS'Y 2 CKTS
Headers and Edge Type Connector,
CONNECTOR, RCPT, 2POS, 1ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: Mini Lite-Trap 104238 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1042380210
  • 1042380210.

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Connector TypePoke-In, Receptacle
Current Rating3 A
GenderReceptacle
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating160 V
Dimensions
Pitch2.9972 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 104238-0210.

Molex
Datasheet1 page4 years ago
Farnell
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago