Battery Holder Type = Holder / Cells = 1 / Suitable for = 18650 / Termination Type = Solder Tag / Mounting Type = SMD / Contact Material = Stainless Steel / Contact Plating = Gold over Nickel / Body Material = Plastic / Length mm = 86.41 / Width mm = 20.65 / Height mm = 14.86