TE Connectivity / AMP 104196-5

Conn Socket Strip RCP 20 POS 1.27mm Solder RA Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A114692-ND 498 Buy Now »
USD
5.38 5.16 4.30 3.12 2.79
ExcessParts.Net
104196-5 17 Buy Now »
USD
1.38 1.38 1.38 1.38 1.38
A.E. Petsche
104196-5 0 ··
USD
9.66 9.66 9.66 9.66 9.66
Avnet
104196-5 0 ··
USD
2.67
Heilind Electronics
AMP104196-5 0 ··
PEI Genesis
104196-5 0 ··
Heilind Asia
AMP104196-5 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
104196-5 205 Buy Now »
USD
6.30 3.15 2.94 2.73 2.73
IBS Electronics
104196-5 380 ··
USD
4.99 4.99 4.99 4.99 4.99
Ewing Components
104196-5 7 Send RFQ »
Abacus Technologies
104196-5 4,178 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
104196-5 Contact ··
XS Micro
104196-5 Contact ··

Descriptions

TE CONNECTIVITY 104196-5 / Tyco 104196-5, AMP 104196-5, .050 X .100 AMPMODU System 50 (PCB), RECEPTACLE ASSEMBLY, RIGHT ANGLE, SINGLE ROW, AMPMOD...
ExcessParts.Net
20 SYSTEM 50 RCPT ASSY SRRA
Heilind Electronics
20 SYSTEM 50 RCPT ASSY SRRA
PEI Genesis
Conn Socket Strip RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
Avnet
20 SYSTEM 50 RCPT ASSY SRRA
TE Connectivity
CONN RCPT 20POS R/A SOLDER T/H
Digi-Key
20 SYSTEM 50 RCPT ASSY SRRA
Heilind Asia
CONNECTOR 20P 0.05 CNTR QC- should be gold plate d
IBS Electronics
Conn Socket Strip RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
A.E. Petsche
.050 X .100 AMPMODU System 50
North Star Micro

Technical Specifications

Contact Plating Gold Tin Lead
Gender Female
Orientation Right Angle
Size-Width 9.017 mm
Pin Pitch 2.54 mm
Mounting Type Through Hole
Housing Color Black
Housing Material Thermoplastic
Number of Contacts 20
Packaging Box Tube
Size-Length 26.52 mm
ELV Compliant Non-Compliant
Size-Height 2.97 mm
Flammability Rating UL 94 V-0
Number of Positions 20
Shrouded No
Number of Rows 1
Lifecycle Status Active
RoHS Non-Compliant
Contact Material Copper Alloy
Lead-Free Status Contains Lead

Documents

TE Connectivity
Technical Drawing 1 page 7 years ago
Onlinecomponents.com
Datasheet 60 pages 8 years ago
Datasheet 60 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 104196-5
TYCO/AMP 104196-5
TYCO ELECTRONICS AMP 104196-5
TE Connectivity / AMP Brand 104196-5
AMP/Tyco Electronics 104196-5
AMP/TE Connectivity 104196-5
TE CNTY - AMP 104196-5
TE Connectivity / Tyco Electronics AMP 104196-5
AMP/TYCO ELECTR 104196-5
TYCO ELECTRONICS AMP ITALIA S 104196-5
AMP INC 104196-5
TYCO/AMP INC 104196-5
TE CONNECTIVITY AMP (VA) 104196-5
AMP FROM TE CONNECTIVITY 104196-5
TYCO ELECTRONICS AMP (VA) 104196-5
TE CONNECTIVITY AMP CONNECTORS 104196-5
AMP/TE CONNECTIVITY ACCT 167798 104196-5
TYCO COLOMBIA 104196-5
AMP INCORPORATED (TYCO ELECTRONICS 104196-5
TE Connectivity / Hartman Brand 104196-5
TE CONNECTIVITY / AMP BRA 104196-5
TYCO INC (AMP) 104196-5
TYCO ELECTRONICS 104196-5
AMP ( TYC) 104196-5
TE AMP TYCO 104196-5
TE Connectivity AMP Connectors 104196-5

Search for other parts like 104196- »