TE Connectivity / AMP 104071-4

AMPMODU 20 Position Through-Hole Single Row Straight .050Shrouded Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A0103-ND 96 Buy Now »
USD
4.53 4.34 3.62 2.62 2.35
Avnet
104071-4 128 Buy Now »
USD
4.30 4.14 3.17 3.17 3.17
Arrow
104071-4 288 Buy Now »
USD
2.54 2.54 2.19
Verical 2
104071-4 288 Buy Now »
USD
2.65 2.65 2.65
104071-4 295 Buy Now »
USD
2.67 2.67 2.67
Onlinecomponents.com
1040714 4,899 Buy Now »
USD
5.87 5.87 5.29 3.20 2.02
Chip One Stop Japan
C1S757101101890 288 Buy Now »
CNY
19.80 19.40 19.40
Newark 2
73C2175 0 ··
USD
5.07 4.60 3.95 2.81 2.50
95Y5914 441 Buy Now »
USD
4.53 4.53 4.53 4.53 3.76
Chip One Stop Global
C1S757101101890 288 Buy Now »
USD
2.44 2.44 2.44
Master Electronics
1040714 117 ··
USD
5.87 5.87 5.29 3.20 2.02
A.E. Petsche
104071-4 0 ··
USD
9.66 9.66 9.66 9.66 9.66
Future Electronics
104071-4 0 ··
USD
2.41 2.41 2.29 2.29
PEI Genesis
104071-4 0 ··
Heilind Electronics
AMP104071-4 0 ··
Heilind Asia
AMP104071-4 0 ··
Electro Sonic
1040714 5,311 Buy Now »
USD
6.22 6.22 5.61 3.39 2.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
747471 319 Buy Now »
USD
3.89 3.55 3.55
Gerber
104071-4 472 Buy Now »
USD
3.53 3.53 3.53 3.53 3.53
Quest
104071-4 16 Buy Now »
USD
5.22 2.61 2.61 2.61 2.61
Tencell
104071-4 398 Buy Now »
USD
2.33
Abacus Technologies
104071-4 2,850 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
104071-4 Contact ··
XS Micro
104071-4 Contact ··

Descriptions

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
Avnet
20 SYSTEM 50 HDR SRST SHRD
TE Connectivity
AMPMODU 20 Position Through-Hole Single Row Straight .050Shrouded Header
Future Electronics
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Global
20 SYSTEM 50 HDR SRST SHRD
Newark
20 SYSTEM 50 HDR SRST SHRD
Onlinecomponents.com
20 SYSTEM 50 HDR SRST SHRD
Heilind Electronics
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
Verical
20 SYSTEM 50 HDR SRST SHRD
Master Electronics
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
A.E. Petsche
CONN HEADER VERT .050 20POS 30AU
Digi-Key
.050 X .100 AMPMODU System 50
North Star Micro
20 SYSTEM 50 HDR SRST SHRD
Heilind Asia
20 SYSTEM 50 HDR SRST SHRD
PEI Genesis
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Japan
20 SYSTEM 50 HDR SRST SHRD
Jameco

Technical Specifications

Size-Length 28.702 mm
Mounting Angle 180 °
Shrouded Yes
RoHS Non-Compliant
Size-Height 9.906 mm
Housing Color Black
Contact Plating Gold Tin Lead
Flammability Rating UL 94 V-0
Gender Male
Housing Material Thermoplastic
Orientation Vertical
Pin Pitch 1.27 mm
Number of Positions 20
Packaging Box Tube
Lifecycle Status Active
Number of Contacts 20
Contact Material Phosphor Bronze
ELV Compliant Compliant
Mounting Type Through Hole
Number of Rows 1
Lead-Free Status Contains Lead
Size-Width 6.198 mm

Documents

Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 321 pages 5 years ago
Future Electronics
Datasheet 2 pages 2 years ago
Verical
Datasheet 42 pages 10 years ago
Datasheet 60 pages 8 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Datasheet 11 pages 5 years ago
Onlinecomponents.com
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 96 pages 8 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 1 year ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 104071-4
TYCO/AMP 104071-4
TYCO ELECTRONICS AMP 104071-4
TE Connectivity / AMP Brand 104071-4
AMP/Tyco Electronics 104071-4
AMP/TE Connectivity 104071-4
TE CNTY - AMP 104071-4
TE Connectivity / Tyco Electronics AMP 104071-4
AMP/TYCO ELECTR 104071-4
TYCO ELECTRONICS AMP ITALIA S 104071-4
AMP INC 104071-4
TYCO/AMP INC 104071-4
TE CONNECTIVITY AMP (VA) 104071-4
AMP FROM TE CONNECTIVITY 104071-4
TYCO ELECTRONICS AMP (VA) 104071-4
TE CONNECTIVITY AMP CONNECTORS 104071-4
AMP/TE CONNECTIVITY ACCT 167798 104071-4
TYCO COLOMBIA 104071-4
AMP INCORPORATED (TYCO ELECTRONICS 104071-4
TE Connectivity / Hartman Brand 104071-4
TE CONNECTIVITY / AMP BRA 104071-4
TYCO INC (AMP) 104071-4
TYCO ELECTRONICS 104071-4
AMP ( TYC) 104071-4
TE AMP TYCO 104071-4
TE Connectivity AMP Connectors 104071-4

Search for other parts like 104071- »