Weidmuller 1039460000

1039460000 - Weidmuller PCB Components SCDN-THR 3.81/08/90F 3.2SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins8
Technical
Current Rating17.5 A
Number of Poles8
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1039460000.

Burklin Elektronik
Datasheet8 pages1 year ago
Electro Sonic
Datasheet8 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1039460000.

Related Parts

Descriptions

Descriptions of Weidmuller 1039460000 provided by its distributors.

1039460000 - Weidmuller PCB Components SCDN-THR 3.81/08/90F 3.2SN BK BX Sold in a pack of 50
Connector Wire to Board Male Header 8 Position 3.81mm Right Angle Solder Through Hole Black Box
Pin header, 8 pole, pitch 3.81 mm, angled, black, 1039460000
TERM BLOCK HDR 8POS 90DEG 3.81MM
SCDN-THR 3.81/08/90F 3.2SN BK BX. PCB plug-in connector, male header, Flange, Reflow solder connection, 3.81 mm, No. of poles: 8, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248772766

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins8
Technical
Current Rating17.5 A
Number of Poles8
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1039460000.

Burklin Elektronik
Datasheet8 pages1 year ago
Electro Sonic
Datasheet8 pages3 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
RoHSCompliant