TE Connectivity / AMP 103783-7

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
103783-7 3,161 Buy Now »
USD
1.23 1.21 1.09 1.09 1.09
Newark
33B4254 0 ··
USD
1.10
Onlinecomponents.com
1037837 2 Buy Now »
USD
1.32 1.32 1.13 1.05 0.560
Master Electronics
1037837 1 ··
USD
1.32 1.32 1.13 1.05 0.560
Bisco
103783-7 5 Buy Now »
Allied Electronics
E5230108 n/s Buy Now »
USD
1.47
Heilind Electronics
AMP103783-7 0 ··
PEI Genesis
103783-7 0 ··
Heilind Asia
AMP103783-7 0 ··
Electro Sonic
1037837 2 Buy Now »
USD
1.40 1.40 1.20 1.11 0.594
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
103783-7 245 Buy Now »
USD
1.21 1.21 1.21 1.21 1.21
Quest
103783-7 15 Buy Now »
USD
2.28 1.71 1.71 1.71 1.71
Freelance Electronics
103783-7 0 ··
USD
0.280 0.280 0.280 0.280 0.280
Abacus Technologies
103783-7 3,603 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
103783-7 Contact ··
SemiconductorPLUS
103783-7 Contact ··
XS Micro
103783-7 Contact ··

Descriptions

14 MODII HDR DRST B/A .100CL, 103783-7
Allied Electronics
14 MODII HDR DRST B/A .100CL
TE Connectivity
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Avnet
14 MODII HDR DRST B/A .100CL
Heilind Asia
14 MODII HDR DRST B/A .100CL
PEI Genesis
14 MODII HDR DRST B/A .100CL
Onlinecomponents.com
.100 inch AMPMODU Headers
North Star Micro
14 MODII HDR DRST B/A .100CL
Master Electronics
14 MODII HDR DRST B/A .100CL
Newark
14 MODII HDR DRST B/A .100CL
Heilind Electronics

Technical Specifications

ELV Compliant Non-Compliant
Housing Material Thermoplastic
Current Rating 3 A
Number of Positions 14
Number of Rows 2
RoHS Non-Compliant
Lead-Free Status Contains Lead
Lifecycle Status Active
Mounting Type PCB
Flammability Rating UL 94 V-0
Contact Plating Gold Tin Lead
Insulation Resistance 5 GΩ
Orientation Vertical
Pin Pitch 2.54 mm
Contact Material Phosphor Bronze
Housing Color Black

Documents

Arrow
Datasheet 139 pages 10 years ago
Sierra IC
Datasheet 1 page
TE Connectivity
Technical Drawing 1 page 5 years ago
Onlinecomponents.com
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 103783-7
TYCO/AMP 103783-7
TYCO ELECTRONICS AMP 103783-7
TE Connectivity / AMP Brand 103783-7
AMP/Tyco Electronics 103783-7
AMP/TE Connectivity 103783-7
TE CNTY - AMP 103783-7
TE Connectivity / Tyco Electronics AMP 103783-7
AMP/TYCO ELECTR 103783-7
TYCO ELECTRONICS AMP ITALIA S 103783-7
AMP INC 103783-7
TYCO/AMP INC 103783-7
TE CONNECTIVITY AMP (VA) 103783-7
TYCO ELECTRONICS AMP (VA) 103783-7
TE CONNECTIVITY AMP CONNECTORS 103783-7
AMP/TE CONNECTIVITY ACCT 167798 103783-7
TYCO COLOMBIA 103783-7
AMP INCORPORATED (TYCO ELECTRONICS 103783-7
TE Connectivity / Hartman Brand 103783-7
TE CONNECTIVITY / AMP BRA 103783-7
TYCO INC (AMP) 103783-7
TYCO ELECTRONICS 103783-7
AMP ( TYC) 103783-7
TE AMP TYCO 103783-7
TE Connectivity / Am 103783-7
TE Connectivity AMP Connectors 103783-7

Search for other parts like 103783- »