TE Connectivity / AMP 103670-6

Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
103670-6 1,867 Buy Now »
USD
0.751 0.705 0.649 0.539 0.534
Verical 3
103670-6 1,867 Buy Now »
USD
0.574 0.539 0.539
103670-6 1,869 Buy Now »
USD
0.953 0.953 0.953
103670-6 194 Buy Now »
USD
0.970 0.970 0.970
Digi-Key
A28489-ND 1,509 Buy Now »
USD
1.55 1.41 1.21 0.864 0.766
Avnet
103670-6 0 ··
USD
1.11 1.09 0.979 0.979 0.979
Newark
95Y5866 1,401 Buy Now »
USD
1.45 1.45 1.45 1.45 0.894
Chip One Stop Japan
C1S757101123625 1,917 Buy Now »
JPY
168.00 106.00 71.10 71.10
Chip One Stop Global
C1S757101123625 1,869 Buy Now »
JPY
169.00 132.00 90.00 90.00
Onlinecomponents.com
1036706 755 Buy Now »
USD
0.970 0.970 0.930 0.870 0.810
Master Electronics
1036706 544 ··
USD
0.970 0.970 0.930 0.870 0.810
Heilind Electronics
AMP103670-6 0 ··
Heilind Asia
AMP103670-6 0 ··
PEI Genesis
103670-6 0 ··
Electro Sonic
1036706 2,063 Buy Now »
USD
1.03 1.03 0.986 0.922 0.859
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
738232 1,821 Buy Now »
USD
1.09 0.850 0.850 0.850
Electronic Expediters
103670-6 103 Buy Now »
USD
0.280 0.280 0.280 0.280 0.280
Gerber
103670-6 45 Buy Now »
USD
0.897 0.897 0.897 0.897 0.897
STLAA.com
103670-6 248 ··
Tencell
103670-6 1,684 Buy Now »
USD
0.665
Abacus Technologies
103670-6 2,205 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
103670-6 Contact Buy Now »
North Star Micro
103670-6 Contact ··
XS Micro
103670-6 Contact ··
SemiconductorPLUS
103670-6 Contact ··

Descriptions

Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Global
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
07 MTE HDR SRST LATCH W/HLDWN
PEI Genesis
07 MTE HDR SRST LATCH W/HLDWN
Heilind Electronics
07 MTE HDR SRST LATCH W/HLDWN
Master Electronics
07 MTE HDR SRST LATCH W/HLDWN
TE Connectivity
.100 AMPMODU Headers Housings & Contacts
North Star Micro
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Verical
07 MTE HDR SRST LATCH W/HLDWN
Newark
07 MTE HDR SRST LATCH W/HLDWN
Jameco
07 MTE HDR SRST LATCH W/HLDWN
Onlinecomponents.com
07 MTE HDR SRST LATCH W/HLDWN
Heilind Asia
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
CONN HEADER VERT .100 7POS 15AU
Digi-Key

Technical Specifications

Lifecycle Status Active
Mounting Angle 180 °
ELV Compliant Non-Compliant
RoHS Non-Compliant
Size-Height 13.589 mm
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Number of Rows 1
Gender Male
Lead-Free Status Contains Lead
Insulation Resistance 5 GΩ
Orientation Vertical
Contact Plating Tin Lead Gold
Housing Material Thermoplastic
Mounting Type Through Hole
Packaging Box Tube
Size-Length 20.32 mm
Contact Current Rating 3 A
Number of Contacts 7
Housing Color Black
Contact Material Brass
Size-Width 5.08 mm
Number of Positions 7

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 6 pages 5 years ago
Datasheet 20 pages 6 years ago
Electro Sonic
Datasheet 66 pages 10 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 103670-6
TYCO/AMP 103670-6
TYCO ELECTRONICS AMP 103670-6
TE Connectivity / AMP Brand 103670-6
AMP/Tyco Electronics 103670-6
AMP/TE Connectivity 103670-6
TE CNTY - AMP 103670-6
TE Connectivity / Tyco Electronics AMP 103670-6
AMP/TYCO ELECTR 103670-6
TYCO ELECTRONICS AMP ITALIA S 103670-6
AMP INC 103670-6
TYCO/AMP INC 103670-6
TE CONNECTIVITY AMP (VA) 103670-6
TYCO ELECTRONICS AMP (VA) 103670-6
TE CONNECTIVITY AMP CONNECTORS 103670-6
AMP/TE CONNECTIVITY ACCT 167798 103670-6
TYCO COLOMBIA 103670-6
AMP INCORPORATED (TYCO ELECTRONICS 103670-6
TE Connectivity / Hartman Brand 103670-6
TE CONNECTIVITY / AMP BRA 103670-6
TYCO INC (AMP) 103670-6
TYCO ELECTRONICS 103670-6
AMP ( TYC) 103670-6
TE AMP TYCO 103670-6
TE Connectivity / Am 103670-6
TE Connectivity AMP Connectors 103670-6

Search for other parts like 103670- »