TE Connectivity / AMP 103670-4

AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
103670-4 12,034 Buy Now »
USD
0.724 0.708 0.638 0.638 0.638
Verical 2
103670-4 534 Buy Now »
USD
0.444 0.402 0.402
103670-4 6,608 Buy Now »
USD
0.756 0.756 0.529
Arrow
103670-4 534 Buy Now »
USD
0.537 0.529 0.469 0.410 0.395
Digi-Key
A28483-ND 2,451 Buy Now »
USD
1.32 1.16 1.00 0.730 0.639
Newark
30M2320 4,956 Buy Now »
USD
1.31 1.16 0.993 0.722 0.654
Chip One Stop Japan
C1S757101125456 534 Buy Now »
JPY
143.00 88.10 67.50 67.50
Chip One Stop Global 2
C1S757100032034 6,403 Buy Now »
JPY
99.40 99.40 99.40 99.40 50.00
C1S757101125456 205 Buy Now »
JPY
144.00 110.00 110.00 110.00
Onlinecomponents.com
1036704 1,987 Buy Now »
USD
0.550 0.550 0.540 0.540 0.540
Master Electronics
1036704 1,325 ··
USD
0.550 0.550 0.540 0.540 0.540
Heilind Asia
AMP103670-4 105 Buy Now »
USD
0.821 0.821 0.821
Sager Electronics
103670-4 0 ··
USD
0.410
Heilind Electronics
AMP103670-4 0 ··
USD
0.653
Future Electronics
103670-4 0 ··
USD
0.630 0.565 0.565
Allied Electronics
70086768 0 ··
USD
0.633
PEI Genesis
103670-4 0 ··
Farnell
2311647 0 ··
EUR
0.800 0.790 0.700 0.680 0.680
Electro Sonic
1036704 6,612 Buy Now »
USD
0.583 0.583 0.572 0.572 0.572
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
103670-4 1,236 Buy Now »
USD
0.643 0.643 0.643 0.643 0.643
Jameco
738216 526 Buy Now »
USD
0.850 0.680 0.680 0.680
Quest
103670-4 144 Buy Now »
USD
1.95 1.56 0.585 0.585 0.585
IBS Electronics
103670-4 15 ··
USD
0.710 0.710 0.710 0.710 0.710
Area51
103670-4 20 ··
USD
0.510 0.510 0.510 0.510 0.510
SPEC
103670-4 176 ··
STLAA.com
103670-4 340 ··
Electronic Expediters
103670-4 24 Buy Now »
Abacus Technologies
103670-4 7,520 ··
Tencell
103670-4 4,383 Buy Now »
USD
0.713 0.713 0.713
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
103670-4 Contact Send RFQ »
Chip 1 Exchange
103670-4 Contact ··
North Star Micro
103670-4 Contact ··
TransparentC
103670-4 Contact ··
XS Micro
103670-4 Contact ··
SemiconductorPLUS
103670-4 Contact ··

Descriptions

05 MTE HDR SRST LATCH W/HLDWN
Heilind Asia
CONN HEADER VERT .100 5POS 15AU
Digi-Key
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
SPEC
AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Header
Future Electronics
05 MTE HDR SRST LATCH W/HLDWN
Newark
05 MTE HDR SRST LATCH W/HLDWN
Master Electronics
CONNECTOR, HEADER, IDC, 2.54MM, 5WAY
Farnell
AMPMODU MTE VERT ASSY, 05 MTE HDR SRST LATCH W/HLDWN
Allied Electronics
Connector Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
North Star Micro
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
05 MTE HDR SRST LATCH W/HLDWN
TE Connectivity
05 MTE HDR SRST LATCH W/HLDWN
Heilind Electronics
05 MTE HDR SRST LATCH W/HLDWN
Jameco
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics
05 MTE HDR SRST LATCH W/HLDWN
Onlinecomponents.com
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Verical
05 MTE HDR SRST LATCH W/HLDWN
PEI Genesis
AMP 103670-4 CONN HEADER VERT .100 5POS 15AU
IBS Electronics
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Global

Technical Specifications

Contact Material Brass
Number of Rows 1
Size-Height 13.589 mm
Insulation Resistance 5 GΩ
Number of Contacts 5
Number of Positions 5
Size-Length 15.24 mm
Lifecycle Status Active
Contact Current Rating 3 A
Mounting Type Through Hole
Housing Material Thermoplastic
Lead-Free Status Contains Lead
Orientation Vertical
Pin Pitch 2.54 mm
RoHS Non-Compliant
Contact Plating Tin Lead Gold
Flammability Rating UL 94 V-0
Gender Male
Size-Width 5.08 mm
Color Black
Mounting Angle 180 °
Housing Color Black
REACH SVHC Compliance No SVHC
ELV Compliant Non-Compliant
Current Rating 3 A
Packaging Box Tube

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 6 pages 5 years ago
Datasheet 20 pages 6 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
Future Electronics
Datasheet 1 page
Electro Sonic
Datasheet 66 pages 10 years ago
Allied Electronics
Datasheet 1 page 7 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 7 months ago

Images

Alternate Names

AMP/TYCO 103670-4
TYCO/AMP 103670-4
TYCO ELECTRONICS AMP 103670-4
TE Connectivity / AMP Brand 103670-4
AMP/Tyco Electronics 103670-4
AMP/TE Connectivity 103670-4
TE CNTY - AMP 103670-4
TE Connectivity / Tyco Electronics AMP 103670-4
AMP/TYCO ELECTR 103670-4
TYCO ELECTRONICS AMP ITALIA S 103670-4
AMP INC 103670-4
TYCO/AMP INC 103670-4
TE CONNECTIVITY AMP (VA) 103670-4
TYCO ELECTRONICS AMP (VA) 103670-4
TE CONNECTIVITY AMP CONNECTORS 103670-4
AMP/TE CONNECTIVITY ACCT 167798 103670-4
TYCO COLOMBIA 103670-4
AMP INCORPORATED (TYCO ELECTRONICS 103670-4
TE Connectivity / Hartman Brand 103670-4
TE CONNECTIVITY / AMP BRA 103670-4
TYCO INC (AMP) 103670-4
TYCO ELECTRONICS 103670-4
AMP ( TYC) 103670-4
TE AMP TYCO 103670-4
TE Connectivity / Am 103670-4
TE Connectivity AMP Connectors 103670-4

Search for other parts like 103670- »