TE Connectivity / AMP 103670-2

Connector Shrouded Header 3 Position 2.54mm Solder Straight Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
103670-2 4,176 Buy Now »
USD
0.990 0.988 0.786 0.786 0.786
Arrow
103670-2 3,166 Buy Now »
USD
0.435 0.435 0.330 0.330 0.330
Verical 2
103670-2 3,166 Buy Now »
USD
0.380 0.380 0.380
103670-2 1,454 Buy Now »
USD
0.562 0.562 0.562
Digi-Key
A28477-ND 3,557 Buy Now »
USD
1.04 1.04 0.830 0.660 0.580
Chip One Stop Japan
C1S757100691226 3,166 Buy Now »
JPY
112.00 72.80 54.30 54.30
Newark
95F1804 667 Buy Now »
USD
0.272 0.272 0.272 0.272 0.272
Heilind Electronics
AMP103670-2 4,802 Buy Now »
USD
0.457 0.457 0.457 0.385 0.374
Mouser
571-1036702 972 Buy Now »
USD
1.04 1.04 0.827 0.660 0.578
Powell Electronics
103670-2 480 Buy Now »
USD
0.320
Onlinecomponents.com
1036702 1,843 Buy Now »
USD
0.447 0.447 0.421 0.389 0.378
Sager Electronics
103670-2 1,660 Buy Now »
USD
0.335
Master Electronics
1036702 1,528 ··
USD
0.447 0.447 0.421 0.389 0.378
Chip One Stop Global
C1S757100691226 1,454 Buy Now »
JPY
113.00 105.00 99.20 99.20
Future Electronics
103670-2 1,344 Buy Now »
USD
0.515 0.465 0.465
Interstate Connecting Components
103670-2 4,802 Buy Now »
Allied Electronics
70086697 0 ··
USD
0.646
Heilind Asia
AMP103670-2 0 ··
Richardson RFPD
103670-2 0 ··
PEI Genesis
103670-2 0 ··
Electro Sonic
1036702 2,860 Buy Now »
USD
0.474 0.474 0.446 0.412 0.401
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
103670-2 1,093 Buy Now »
USD
0.315 0.315 0.315 0.315 0.315
Express Electronics 2
103670-2 425 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
1036702 205 Buy Now »
USD
0.300 0.300 0.300 0.300 0.300
Jameco
738195 3,008 Buy Now »
USD
0.690 0.550 0.550 0.550
Gerber
103670-2 1,072 Buy Now »
USD
0.526 0.526 0.526 0.526 0.526
Quest
103670-2 86 Buy Now »
USD
1.50 1.20 0.450 0.450 0.450
Area51
103670-2 7 ··
USD
0.510 0.510 0.510 0.510 0.510
STLAA.com
103670-2 475 ··
SIE
103670-2 54 ··
Abacus Technologies
103670-2 1,363 ··
Tencell
103670-2 1,448 Buy Now »
USD
0.588 0.535
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
103670-2 Contact ··
Summit Electronics
103670-2 Contact Send RFQ »
XS Micro
103670-2 Contact ··
SemiconductorPLUS
103670-2 Contact ··

Descriptions

AMPMODU 3 Position 2.54 mm Through-Hole Single Row Straight Header
Future Electronics
AMPMODU MTE VERT ASSY, 03 MTE HDR SRST LATCH W/HLDWN
Allied Electronics
03 MTE HDR SRST LATCH W/HLDWN
Master Electronics
Connector Shrouded Header 3 Position 2.54mm Solder Straight Thru-Hole Tube
Jameco
03 MTE HDR SRST LATCH W/HLDWN
Heilind Electronics
CONN HEADER VERT .100 3POS 15AU
Digi-Key
WIRE-BOARD CONNECTOR HEADER 3 POSITION, 2.54MM
Newark
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
03 MTE HDR SRST LATCH W/HLDWN
Onlinecomponents.com
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Global
03 MTE HDR SRST LATCH W/HLDWN
PEI Genesis
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
03 MTE HDR SRST LATCH W/HLDWN
TE Connectivity
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube
Verical
03 MTE HDR SRST LATCH W/HLDWN
Interstate Connecting Components
.100 AMPMODU Headers Housings & Contacts
North Star Micro
03 MTE HDR SRST LATCH W/HLDWN
Heilind Asia
.100 AMPMODU Headers, Housings & Contacts
Powell Electronics
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics

Technical Specifications

Orientation Vertical
Number of Contacts 3
RoHS Non-Compliant
Lifecycle Status Active
Flammability Rating UL 94 V-0
Gender Male
Mounting Type Through Hole
Number of Rows 1
Housing Material Thermoplastic
Color Black
Pin Pitch 2.54 mm
Packaging Tube
Size-Length 10.16 mm
Contact Current Rating 3 A
Size-Height 13.589 mm
Lead-Free Status Contains Lead
Insulation Resistance 5 GΩ
Contact Plating Tin Lead Gold
Current Rating 3 A
Size-Width 5.08 mm
Number of Positions 3
Mounting Angle 180 °
Housing Color Black
Contact Material Brass
ELV Compliant Non-Compliant

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Arrow
Datasheet 66 pages 10 years ago
TE Connectivity
Instruction Sheet 6 pages 5 years ago
Technical Drawing 1 page 5 years ago
Datasheet 20 pages 6 years ago
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 7 years ago
Sierra IC
Datasheet 1 page
Onlinecomponents.com
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 103670-2
TYCO/AMP 103670-2
TYCO ELECTRONICS AMP 103670-2
TE Connectivity / AMP Brand 103670-2
AMP/Tyco Electronics 103670-2
AMP/TE Connectivity 103670-2
TE CNTY - AMP 103670-2
TE Connectivity / Tyco Electronics AMP 103670-2
AMP/TYCO ELECTR 103670-2
TYCO ELECTRONICS AMP ITALIA S 103670-2
AMP INC 103670-2
TYCO/AMP INC 103670-2
TE CONNECTIVITY AMP (VA) 103670-2
TYCO ELECTRONICS AMP (VA) 103670-2
TE CONNECTIVITY AMP CONNECTORS 103670-2
AMP/TE CONNECTIVITY ACCT 167798 103670-2
TYCO COLOMBIA 103670-2
AMP INCORPORATED (TYCO ELECTRONICS 103670-2
TE Connectivity / Hartman Brand 103670-2
TE CONNECTIVITY / AMP BRA 103670-2
TYCO INC (AMP) 103670-2
TYCO ELECTRONICS 103670-2
AMP ( TYC) 103670-2
TE AMP TYCO 103670-2
TE Connectivity / Am 103670-2
TE Connectivity AMP Connectors 103670-2

Search for other parts like 103670- »