TE Connectivity 103653-2

Housing; Thermoplastic; Pin; Single; 0.1 in.; UL 94V-0; Black; 3
Production
In Stock

Price and Stock

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging, PCB
Technical
Connector TypePin, Plug
Contact Current Rating3 A
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationIDC
Dimensions
Depth24.13 mm
Height6.604 mm
Length9.906 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.6 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103653-2.

Newark
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet20 pages14 years ago
Datasheet2 pages14 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet32 pages15 years ago
TE Connectivity
Datasheet98 pages15 years ago
Technical Drawing1 page12 years ago
Datasheet1 page11 years ago
ShanghaiCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 103653-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 103653-2 provided by its distributors.

Housing; Thermoplastic; Pin; Single; 0.1 in.; UL 94V-0; Black; 3
HOUSING, PIN, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Plug; Product Range: AMPMODU MTE Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (
Wire-Board Connector, Plug, 3 Position, 2.54Mm; Product Range:Ampmodu Mte; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Mte Series Contacts; Body Material:Thermoplastic; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 103653-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103653-2.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging, PCB
Technical
Connector TypePin, Plug
Contact Current Rating3 A
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts3
Number of Positions3
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationIDC
Dimensions
Depth24.13 mm
Height6.604 mm
Length9.906 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width6.6 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103653-2.

Newark
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet20 pages14 years ago
Datasheet2 pages14 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet32 pages15 years ago
TE Connectivity
Datasheet98 pages15 years ago
Technical Drawing1 page12 years ago
Datasheet1 page11 years ago
ShanghaiCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago