Weidmuller 1035800000

Connector Wire to Board Male Header 6 Position 3.81mm Straight Solder Through Hole Black

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Number of Pins6
Technical
Current Rating17.5 A
Number of Poles6
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1035800000.

Related Parts

Descriptions

Descriptions of Weidmuller 1035800000 provided by its distributors.

Connector Wire to Board Male Header 6 Position 3.81mm Straight Solder Through Hole Black
Scdv-Thr 3.81/06/180G 1.5 Bk |Weidmuller 1035800000
TERM BLOCK HDR 6POS VERT 3.81MM
SCDV-THR 3.81/06/180G 1.5SN BK BX. PCB plug-in connector, male header, closed side, Reflow solder connection, 3.81 mm, No. of poles: 6, 180°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248763894

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Number of Pins6
Technical
Current Rating17.5 A
Number of Poles6
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
RoHSCompliant