Parker Hannifin 10343-10-10

10343-10-10 Parker # 10 Male JIC 37 Degree x 5/8" i.d. Hose Fitting

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Engineering Resources

View Evaluation kits and Reference designs for Parker Hannifin 10343-10-10.

Descriptions

Descriptions of Parker Hannifin 10343-10-10 provided by its distributors.

10343-10-10 Parker # 10 Male JIC 37 Degree x 5/8" i.d. Hose Fitting
Crimp Fitting - 43 Series
PARKER HANNIFIN 10343-10-10 Hose Fitting, Male JIC, Straight, Hose 5/8. More details: Hydraulic Hose Fitting, Crimp, Male JIC, Fitting Type Straight, Hose (In.) 5/8, JIC Thread (In.) 7/8-14, SAE Flare Size (In.) 5/8, Length (In.) 3.03, Dash Size 10, Fitting Material Steel, Finish Zinc

Manufacturer Aliases

Parker Hannifin has several brands around the world that distributors may use as alternate names. Parker Hannifin may also be known as the following names:

  • PARKER HANNIFIN CORP
  • Parker Hannifin Corporation
  • PARKER HA
  • PARKER SSD DRIVES
  • PARKER HAN
  • Parker Hannifin Instruments
  • PARKER HANNIFIN INC
  • PARKER HANNI
  • PARKER HANNIFI
  • PARKER HANIFIN
  • PARKER-HANN
  • Parker Hannifin Pneumatics
  • PARKER HAMIFIN CORP
  • Parker Hannifin Filtration
  • Parker Hannifin Corporati
  • Parker Transair
  • PARKER HANNIFAN SENSORS
  • STRATOFLEX
  • PARKER HANNIFIN COMPANY
  • PARKER HANAFIN
  • Parker Hannifin Veriflo Division
  • PARKER SSD
  • PARKER HANNIFIN TEXLOC/PARFLEX
  • Parker Hannifin Electronic Con
  • TECKNIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103431010